Bourns - DC/DC Converters - SMD
29 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MS5A-3S1.2 TTI: Not Assigned Bourns Availability: Not Available OnlineDC/DC Converters - SMD 3.3V in 1.2V 5A out | Not Available Online | Non-Isolated | 1 Output | 6 W | 3 V | 5.5 V | 1.2 V | 5 A | Industrial | MS | ||||||||||||
Mfr: MS5A-3S1.8 TTI: Not Assigned Bourns Availability: Not Available OnlineDC/DC Converters - SMD 3.3V in 1.8V 5A out | Not Available Online | Non-Isolated | 1 Output | 9 W | 3 V | 5.5 V | 1.8 V | 5 A | Industrial | MS | ||||||||||||
Mfr: MS5A-5S1.5 TTI: Not Assigned Bourns Availability: Not Available OnlineDC/DC Converters - SMD 5V in 1.5V 5A out | Not Available Online | Non-Isolated | 1 Output | 8 W | 3 V | 5.5 V | 1.5 V | 5 A | Industrial | MS | ||||||||||||
Not Available Online | Non-Isolated | 1 Output | 58 W | 2.4 V | 5.5 V | 750 mV to 3.63 V | 16 A | Industrial | MX | |||||||||||||
Mfr: MXT16A-3-5SA TTI: Not Assigned Bourns Availability: Not Available OnlineDC/DC Converters - SMD SMT 2.4V-5.5V to 0.75V-3.3V 16A | Not Available Online | Non-Isolated | 1 Output | 58 W | 2.4 V | 5.5 V | 750 mV to 3.63 V | 16 A | Industrial | MXT | ||||||||||||
Not Available Online | Non-Isolated | 1 Output | 8 W | 3 V | 5.5 V | 1.5 V | 5 A | Industrial | MS | |||||||||||||
Mfr: MS5A-5S3.3 TTI: Not Assigned Bourns Availability: Not Available OnlineDC/DC Converters - SMD 5V in 3.3V 5A out | Not Available Online | Non-Isolated | 1 Output | 17 W | 3 V | 5.5 V | 3.3 V | 5 A | Industrial | MS | ||||||||||||
Mfr: MXT16A-12SA TTI: Not Assigned Bourns Availability: Not Available OnlineDC/DC Converters - SMD SMT 8.3V-14.0V to 0.75V-5.5V 16A | Not Available Online | Non-Isolated | 1 Output | 88 W | 8.3 V | 14 V | 750 mV to 5.5 V | 16 A | Industrial | MXT | ||||||||||||
Mfr: ST10A-12SA TTI: Not Assigned Bourns Availability: Not Available OnlineDC/DC Converters - SMD 12V to 0.8-3.5V 10A | Not Available Online | Non-Isolated | 1 Output | 35 W | 10 V | 14 V | 800 mV to 3.5 V | 10 A | Industrial | ST | ||||||||||||
Not Available Online | Non-Isolated | 1 Output | 88 W | 8.3 V | 14 V | 750 mV to 5.5 V | 16 A | Industrial | MX | |||||||||||||
Mfr: MX10A-12SA TTI: Not Assigned Bourns Availability: Not Available OnlineDC/DC Converters - SMD SMT 10.0V-14.0V to 0.75V-5.5V 10A | Not Available Online | Non-Isolated | 1 Output | 55 W | 8.3 V | 14 V | 750 mV to 5.5 V | 10 A | Industrial | MX | ||||||||||||
Not Available Online | Non-Isolated | 1 Output | 88 W | 8.3 V | 14 V | 750 mV to 5.5 V | 16 A | Industrial | MX | |||||||||||||
Mfr: SX10A-12SA TTI: Not Assigned Bourns Availability: Not Available OnlineDC/DC Converters - SMD SIP 10.0V-14.0V to 0.75V-5.5V 10A | Not Available Online | Non-Isolated | 1 Output | 55 W | 8.3 V | 14 V | 750 mV to 5.5 V | 10 A | Industrial | SX | ||||||||||||
Not Available Online | Non-Isolated | 1 Output | 58 W | 2.4 V | 5.5 V | 750 mV to 3.63 V | 16 A | Industrial | MX | |||||||||||||
Not Available Online | Non-Isolated | Industrial | STMW | |||||||||||||||||||
Mfr: STJW-690-NTR TTI: Not Assigned Bourns Availability: Not Available OnlineDC/DC Converters - SMD 6mm SQ SMD TACT | Not Available Online | Non-Isolated | Industrial | STJW | ||||||||||||||||||
Mfr: MS5A-3S2.0 TTI: Not Assigned Bourns Availability: Not Available OnlineDC/DC Converters - SMD 3.3V in 2.0V 5A out | Not Available Online | Non-Isolated | 1 Output | 10 W | 3 V | 5.5 V | 2 V | 5 A | Industrial | MS | ||||||||||||
Mfr: SX16A-3-5SA-P TTI: Not Assigned Bourns Availability: Not Available OnlineDC/DC Converters - SMD SIP 3.0V-5.5V to 0.75V-3.3V 16A | Not Available Online | Non-Isolated | 1 Output | 58 W | 2.4 V | 5.5 V | 750 mV to 3.63 V | 16 A | Industrial | SX | ||||||||||||
Mfr: SX16A-3-5SA TTI: Not Assigned Bourns Availability: Not Available OnlineDC/DC Converters - SMD SIP 3.0V-5.5V to 0.75V-3.3V 16A | Not Available Online | Non-Isolated | 1 Output | 58 W | 2.4 V | 5.5 V | 750 mV to 3.63 V | 16 A | Industrial | SX | ||||||||||||
Not Available Online | Non-Isolated | 1 Output | 36 W | 2.4 V | 5.5 V | 750 mV to 3.63 V | 10 A | Industrial | SX | |||||||||||||
Mfr: STJW-660-N TTI: Not Assigned Bourns Availability: Not Available OnlineDC/DC Converters - SMD 6mm SQ SMD TACT | Not Available Online | Non-Isolated | Industrial | STJW | ||||||||||||||||||
Not Available Online | Non-Isolated | Industrial | STHW | |||||||||||||||||||
Mfr: MS5A-5S2.0 TTI: Not Assigned Bourns Availability: Not Available OnlineDC/DC Converters - SMD 5V in 2.0V 5A out | Not Available Online | Non-Isolated | 1 Output | 10 W | 3 V | 5.5 V | 2 V | 5 A | Industrial | MS | ||||||||||||
Mfr: MS5A-5S2.5 TTI: Not Assigned Bourns Availability: Not Available OnlineDC/DC Converters - SMD 5V in 2.5V 5A out | Not Available Online | Non-Isolated | 1 Output | 13 W | 3 V | 5.5 V | 2.5 V | 5 A | Industrial | MS | ||||||||||||
Mfr: SX16A-12SA-P TTI: Not Assigned Bourns Availability: Not Available OnlineDC/DC Converters - SMD SIP 10.0V-14.0V to 0.75V-5.5V 16A | Not Available Online | Non-Isolated | 1 Output | 88 W | 8.3 V | 14 V | 750 mV to 5.5 V | 16 A | Industrial | SX |
- 1
- 2