SM91081AL - Bourns - Audio & Signal Transformers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SM91081AL-E TTI: Not Assigned Bourns Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | LAN Transformers | Single Pair Ethernet Isolation Transformer | SMD/SMT | 1 MHZ to 100 MHz | 350 uH | 1.5 kVAC, 2.25 VDC | - 40 C | + 125 C | 1 Channel | 7.62 mm | 6.73 mm | 5.72 mm | SM91081AL | Reel |