BPS110 - Bourns - Board Mount Pressure Sensors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BPS110-AD0P15-2DG TTI: Not Assigned Bourns Availability: 0In StockBoard Mount Pressure Sensors PRESURE SENSOR | 0In Stock | Differential | 0.15 psi | 0.25 % | Analog | SMD/SMT | 5 V | Dual Radial Barbless | - 40 C | + 85 C | 5.5 V | 2.7 V | BPS110 | Reel | ||||||
Mfr: BPS110-AG0P15-2DG TTI: Not Assigned Bourns Availability: 0In StockBoard Mount Pressure Sensors PRESURE SENSOR | 0In Stock | Gauge | 0.15 psi | 0.25 % | Analog | SMD/SMT | 5 V | Dual Radial Barbless | - 40 C | + 85 C | 5.5 V | 2.7 V | BPS110 | Reel | ||||||
Mfr: BPS110-AD0P30-2DG TTI: Not Assigned Bourns Availability: 0In StockBoard Mount Pressure Sensors PRESURE SENSOR | 0In Stock | Differential | 0.3 psi | 0.25 % | Analog | SMD/SMT | 5 V | Dual Radial Barbless | 12 bit | - 40 C | + 85 C | 5.5 V | 2.7 V | BPS110 | Reel | |||||
Mfr: BPS110-AG0P30-2DG TTI: Not Assigned Bourns Availability: 0In StockBoard Mount Pressure Sensors PRESURE SENSOR | 0In Stock | Gauge | 0.3 psi | 0.25 % | Analog | SMD/SMT | 5 V | Dual Radial Barbless | 12 bit | - 40 C | + 85 C | 5.5 V | 2.7 V | BPS110 | Reel | |||||
Mfr: BPS110-AD01P0-2DG TTI: Not Assigned Bourns Availability: 0In StockBoard Mount Pressure Sensors 1.0 PSID ANALOG PLASTIC PORT | 0In Stock | Differential | 1 psi | 0.25 % | Analog | SMD/SMT | 5 V | Dual Radial Barbless | - 40 C | + 85 C | 5.5 V | 2.7 V | BPS110 | Reel | ||||||
Mfr: BPS110-AG01P0-2DG TTI: Not Assigned Bourns Availability: 0In StockBoard Mount Pressure Sensors 1.0 PSIG ANALOG PLASTIC PORT | 0In Stock | Gauge | 1 psi | 0.25 % | Analog | SMD/SMT | 5 V | Dual Radial Barbless | - 40 C | + 85 C | 5.5 V | 2.7 V | BPS110 | Reel |