BPS125 - Bourns - Board Mount Pressure Sensors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BPS125-AD0P04-2DG TTI: Not Assigned Bourns Availability: 0In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 0In Stock | Differential | 25 Pa | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Dual Radial Barbless | 13 bit | 12.7 mm x 10.2 mm x 8.4 mm | - 40 C | + 85 C | 3.6 V | 3 V | BPS125 | Reel | |||
Mfr: BPS125-AD0P15-2DG TTI: Not Assigned Bourns Availability: 0In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 0In Stock | Differential | 0.15 psi | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Dual Radial Barbless | 13 bit | 12.7 mm x 10.2 mm x 8.4 mm | - 40 C | + 85 C | 3.6 V | 3 V | BPS125 | Reel | |||
Mfr: BPS125-AD01P0-2DG TTI: Not Assigned Bourns Availability: 0In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 0In Stock | Differential | 1 psi | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Dual Radial Barbless | 13 bit | 12.7 mm x 10.2 mm x 8.4 mm | - 40 C | + 85 C | 3.6 V | 3 V | BPS125 | Reel | |||
Mfr: BPS125-AD0P30-2DG TTI: Not Assigned Bourns Availability: 0In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 0In Stock | Differential | 0.3 psi | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Dual Radial Barbless | 13 bit | 12.7 mm x 10.2 mm x 8.4 mm | - 40 C | + 85 C | 3.6 V | 3 V | BPS125 | Reel | |||
Mfr: BPS125-AD0P07-2DG TTI: Not Assigned Bourns Availability: Not Available OnlineBoard Mount Pressure Sensors PRESSURE SENSOR | Not Available Online | Differential | 500 Pa | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Dual Radial Barbless | 13 bit | 12.7 mm x 10.2 mm x 8.4 mm | - 40 C | + 85 C | 3.6 V | 3 V | BPS125 | Reel |