BPS140 - Bourns - Board Mount Pressure Sensors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BPS140-HA030P-1SG TTI: Not Assigned Bourns Availability: 0In StockBoard Mount Pressure Sensors PRESURE SENSOR | 0In Stock | Absolute | 30 psi | Analog | SMD/SMT | 5 V | Single Axial Barbless | - 40 C | + 150 C | 5.5 V | 4.5 V | BPS140 | Reel | |||||||
Mfr: BPS140-HA100P-1SG TTI: Not Assigned Bourns Availability: 0In StockBoard Mount Pressure Sensors PRESURE SENSOR | 0In Stock | Absolute | 100 psi | 0.25 % | Analog | SMD/SMT | Single Axial Barbless | - 40 C | + 150 C | 5 V | BPS140 | Reel | ||||||||
Mfr: BPS140-HG100P-1SG TTI: Not Assigned Bourns Availability: 0In StockBoard Mount Pressure Sensors PRESURE SENSOR | 0In Stock | Gauge | 100 psi | 0.25 % | Analog | SMD/SMT | Single Axial Barbless | - 40 C | + 150 C | 5 V | BPS140 | Reel | ||||||||
Mfr: BPS140-HG015P-1SG TTI: Not Assigned Bourns Availability: 0In StockBoard Mount Pressure Sensors PRESURE SENSOR | 0In Stock | Gauge | 15 psi | 0.25 % | Analog | SMD/SMT | Single Axial Barbless | - 40 C | + 150 C | 5 V | BPS140 | Reel | ||||||||
Mfr: BPS140-HA300P-1SG TTI: Not Assigned Bourns Availability: 0In StockBoard Mount Pressure Sensors PRESURE SENSOR | 0In Stock | Absolute | 300 psi | Analog | SMD/SMT | 5 V | Single Axial Barbless | 0.02 % | - 40 C | + 150 C | 5.5 V | 4.5 V | BPS140 | Reel | ||||||
Mfr: BPS140-HG300P-1SG TTI: Not Assigned Bourns Availability: 0In StockBoard Mount Pressure Sensors PRESURE SENSOR | 0In Stock | Gauge | 300 psi | Analog | SMD/SMT | 5 V | Single Axial Barbless | 0.02 % | - 40 C | + 150 C | 5.5 V | 4.5 V | BPS140 | Reel | ||||||
Mfr: BPS140-HA015P-1SG TTI: Not Assigned Bourns Availability: 0In StockBoard Mount Pressure Sensors PRESURE SENSOR | 0In Stock | Absolute | 15 psi | 0.25 % | Analog | SMD/SMT | Single Axial Barbless | - 40 C | + 150 C | 5 V | BPS140 | Reel | ||||||||
Mfr: BPS140-HG030P-1SG TTI: Not Assigned Bourns Availability: 0In StockBoard Mount Pressure Sensors PRESURE SENSOR | 0In Stock | Gauge | 30 psi | Analog | SMD/SMT | 5 V | Single Axial Barbless | 0.02 % | - 40 C | + 150 C | 5.5 V | 4.5 V | BPS140 | Reel |