• Board Mount Pressure Sensors

BPS163 - Bourns - Board Mount Pressure Sensors

1 Results
1 Results
Filtered By:SensorsPressure Sensors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Pressure Type
Operating Pressure
Accuracy
Output Type
Mounting Style
Interface Type
Operating Supply Voltage
Port Type
Resolution
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Supply Voltage - Max
Supply Voltage - Min
Series
Packaging
Datasheet
Mfr: BPS160-AG007B-2DG
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Board Mount Pressure Sensors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Gauge
101.5 psi
1.8 % FS
Analog
SMD/SMT
5 V
Single Axial Barbless
13 bit
SMD-6
- 20 C
+ 100 C
5.25 V
4.75 V
BPS163
Reel