BTN08G - Bourns - NTC Thermistors
39 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | BTN08G | 4250 K | 100 kOhms | 240 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
0In Stock | BTN08G | 4000 K | 47 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
0In Stock | BTN08G | 4250 K | 100 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
0In Stock | BTN08G | 3950 K | 47 kOhms | 240 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
0In Stock | BTN08G | 4000 K | 47 kOhms | 240 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
0In Stock | BTN08G | 3950 K | 47 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
0In Stock | BTN08G | 3980 K | 10 kOhms | 240 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
0In Stock | BTN08G | 4100 K | 100 kOhms | 240 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
0In Stock | BTN08G | 4250 K | 100 kOhms | 240 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
0In Stock | BTN08G | 3970 K | 10 kOhms | 240 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
0In Stock | BTN08G | 4100 K | 100 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
0In Stock | BTN08G | 3435 K | 10 kOhms | 240 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
0In Stock | BTN08G | 3950 K | 47 kOhms | 240 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
0In Stock | BTN08G | 3970 K | 10 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
Mfr: BTN08G103J3HH1T00 TTI: BTN08G103J3HH1T00 Bourns Availability: 0In StockNTC Thermistors 10K OHM 5% NTC | 0In Stock | BTN08G | 3380 K | 10 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||
Mfr: BTN08G103F3HF1T00 TTI: BTN08G103F3HF1T00 Bourns Availability: 0In StockNTC Thermistors 10K OHM 1% NTC | 0In Stock | BTN08G | 3380 K | 10 kOhms | 240 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||
Mfr: BTN08G204J3UH1T00 TTI: BTN08G204J3UH1T00 Bourns Availability: 0In StockNTC Thermistors 200KOHM 5% NTC | 0In Stock | BTN08G | 3950 K | 200 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||
Mfr: BTN08G103H3HF1T00 TTI: BTN08G103H3HF1T00 Bourns Availability: 0In StockNTC Thermistors 10K OHM 3% NTC | 0In Stock | BTN08G | 3380 K | 10 kOhms | 240 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||
0In Stock | BTN08G | 4300 K | 100 kOhms | 240 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
0In Stock | BTN08G | 4000 K | 68 kOhms | 240 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
0In Stock | BTN08G | 4000 K | 68 kOhms | 240 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
0In Stock | BTN08G | 3435 K | 10 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
0In Stock | BTN08G | 3970 K | 100 kOhms | 240 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
0In Stock | BTN08G | 3970 K | 100 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
0In Stock | BTN08G | 4000 K | 100 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel |
- 1
- 2