NX - Bourns - Thermal Cutoffs
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Contact Rating | Rated Temperature | Tolerance | Maximum Temperature | Maximum Voltage | Minimum Holding Voltage | Resistance | Hold Current | Maximum Breaking Current | Maximum Leakage Current | Length | Width | Height | Approvals | Qualification | Product | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | + 77 C | 28 VDC/35 A/100 cycles | 3 V | 1.2 mOhms | 70 A | 200 mA | 4.8 mm | 2.8 mm | 0.94 mm | Thermal Cutoff Devices | NX | Bulk | |||||||||
0In Stock | + 90 C | 28 VDC/35 A/100 cycles | 3 V | 1.2 mOhms | 70 A | 200 mA | 4.8 mm | 2.8 mm | 0.94 mm | Thermal Cutoff Devices | NX | Bulk | |||||||||
0In Stock | + 82 C | 28 VDC/35 A/100 cycles | 3 V | 1.2 mOhms | 70 A | 200 mA | 4.8 mm | 2.8 mm | 0.94 mm | Thermal Cutoff Devices | NX | Bulk | |||||||||
0In Stock | + 85 C | 28 VDC/35 A/100 cycles | 3 V | 1.2 mOhms | 70 A | 200 mA | 4.8 mm | 2.8 mm | 0.94 mm | Thermal Cutoff Devices | NX | Bulk | |||||||||
0In Stock | + 82 C | 28 VDC/35 A/100 cycles | 3 V | 1.2 mOhms | 70 A | 200 mA | 4.8 mm | 2.8 mm | 0.94 mm | Thermal Cutoff Devices | NX | Bulk | |||||||||
0In Stock | + 85 C | 28 VDC/35 A/100 cycles | 3 V | 1.2 mOhms | 70 A | 200 mA | 4.8 mm | 2.8 mm | 0.94 mm | Thermal Cutoff Devices | NX | Bulk | |||||||||
0In Stock | + 77 C | 28 VDC/35 A/100 cycles | 3 V | 1.2 mOhms | 70 A | 200 mA | 4.8 mm | 2.8 mm | 0.94 mm | Thermal Cutoff Devices | NX | Bulk | |||||||||
0In Stock | + 90 C | 28 VDC/35 A/100 cycles | 3 V | 1.2 mOhms | 70 A | 200 mA | 4.8 mm | 2.8 mm | 0.94 mm | Thermal Cutoff Devices | NX | Bulk |