Bussmann / Eaton - Cartridge Fuses
3.350 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 15CLE2-125X TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineCartridge Fuses 15.5kV 125A | Not Available Online | CLE | 125 A | 15 kVAC | Bulk | ||||||||||||||
Mfr: 5CLE1-125E TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineCartridge Fuses 5.5kV 125A | Not Available Online | CLE | 125 A | 5.5 kVAC | Bulk | ||||||||||||||
Mfr: 5CLE-1350E TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineCartridge Fuses 5.5kV 1350A | Not Available Online | CLE | 1.35 kA | 5.5 kVAC | Bulk | ||||||||||||||
Mfr: 5ACLE-125E TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineCartridge Fuses 5.5kV 125A | Not Available Online | ACLE | 125 A | 5.5 kVAC | Bulk | ||||||||||||||
Not Available Online | HLE-Q | ||||||||||||||||||
Not Available Online | CLT-Q | ||||||||||||||||||
Not Available Online | HLE-Q | ||||||||||||||||||
0In Stock | FWP-G-14F | ||||||||||||||||||
0In Stock | FWP-G-14F | ||||||||||||||||||
Not Available Online | HRCI-J | Specialty Fuses | 40 A | Fast Blow | HRCI-J | 600 VAC | 250 VDC | Holder | Clip | Bulk | |||||||||
0In Stock | PVM | Specialty Fuses | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 600 VDC | Holder | Clip | Bulk | |||||||||||
0In Stock | TPN | Specialty Fuses | 12 A | Telepower | 170 VDC | Holder | Clip | Bulk | |||||||||||
0In Stock | TPN | Specialty Fuses | 100 A | Telepower | 170 VDC | 10 kA | Holder | Knife Blade | Bulk | ||||||||||
0In Stock | TPN | Specialty Fuses | 3 A | Telepower | 170 VDC | Holder | Clip | Bulk | |||||||||||
0In Stock | MDA | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | 13.5 mOhms | ||||||||
Mfr: BK1-S506-630-R TTI: BK1-S506-630-R Bussmann / Eaton Availability: 0In StockCartridge Fuses S506 630mA TD | 0In Stock | S506 | Glass Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-S500-3-15-R TTI: BK1-S500-3-15-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 0.315 AMP 250V FA | 0In Stock | S500 | Bulk | ||||||||||||||||
Mfr: BK1-S506-3-15-R TTI: BK1-S506-3-15-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 3.15 A 250 VAC SLO BLO | 0In Stock | S506 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 18.5 mOhms | |||||||
0In Stock | Fuse Clips | 6.35 mm (1/4 in) | Reel | ||||||||||||||||
0In Stock | AGC | Glass Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 45 mOhms | ||||||
0In Stock | MDA | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | 9.48 mOhms | ||||||||
Mfr: BK1-S500-500-R TTI: BK1-S500-500-R Bussmann / Eaton Availability: 0In StockCartridge Fuses S500 500mA FA | 0In Stock | S500 | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK-MDA-25-R TTI: BK-MDA-25-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 25 AMP 250 VAC 125 VDC SLOW BL | 0In Stock | MDA | Ceramic Fuses | 25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 1.5 kA | Holder / Clip | Clip | Bulk | 3.05 mOhms | ||||||
0In Stock | S506 | Glass Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK1-S506-1-6-R TTI: BK1-S506-1-6-R Bussmann / Eaton Availability: 0In StockCartridge Fuses S506 1.6A TD | 0In Stock | S506 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk |