Bussmann / Eaton - Cartridge Fuses
3.350 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-S500-100-R TTI: BK-S500-100-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 10 A 250 VAC 35A | 0In Stock | S500 | Glass Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 3.9 Ohms | |||||||
0In Stock | GMA | Glass Fuses | 1.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 90 mOhms | ||||||||
Mfr: BK-MDA-1-R TTI: BK-MDA-1-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 1 AMP 250VAC SLO BLO | 0In Stock | MDA | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 560 mOhms | |||||||
Mfr: BK-S500-1-R TTI: BK-S500-1-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 1 AMP 250V 35 A FA | 0In Stock | S500 | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 130 mOhms | |||||||
0In Stock | GMD | Glass Fuses | 3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 65.5 mOhms | ||||||||
Mfr: BK1-GMD-3-R TTI: BK1-GMD-3-R Bussmann / Eaton Availability: 0In StockCartridge Fuses GMD 3A TD BK1 | 0In Stock | GMD | Glass Fuses | 3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-S506-32-R TTI: BK1-S506-32-R Bussmann / Eaton Availability: 0In StockCartridge Fuses S506 32mA TD | 0In Stock | S506 | Glass Fuses | 32 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-S506-50-R TTI: BK1-S506-50-R Bussmann / Eaton Availability: 0In StockCartridge Fuses S506 50mA TD | 0In Stock | S506 | Glass Fuses | 50 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-S501-3-15-R TTI: BK1-S501-3-15-R Bussmann / Eaton Availability: 0In StockCartridge Fuses S501 315mA FA | 0In Stock | S501 | Ceramic Fuses | 315 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 37 mOhms | |||||||
0In Stock | Fuse Clips | 6.35 mm (1/4 in) | Bulk | ||||||||||||||||
Mfr: BK1-HTC-210M TTI: BK1-HTC-210M Bussmann / Eaton Availability: 0In StockCartridge Fuses FUSECLIPS 16 AMP 250V | 0In Stock | HTC | Fuse Clips | 5 x 20 mm, 5 x 15 mm (2AG) | Bulk | ||||||||||||||
Mfr: BK-S501-5-R TTI: BK-S501-5-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 5 AMP 250VAC FA | 0In Stock | S501 | Ceramic Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 19 mOhms | |||||||
0In Stock | S506 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | Holder / Clip | Clip | Bulk | 7.1 mOhms | ||||||||
Mfr: BK-AGC-2-1-2-R TTI: BK-AGC-2-1-2-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 2.5 AMP 250 VAC FA | 0In Stock | AGC | Glass Fuses | 2.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 57 mOhms | |||||
0In Stock | Fuse Clips | 15 A | 5 x 20 mm, 5 x 15 mm (2AG) | Bulk | |||||||||||||||
Mfr: BK1-S506-40-R TTI: BK1-S506-40-R Bussmann / Eaton Availability: 0In StockCartridge Fuses S506 40mA TD | 0In Stock | S506 | Glass Fuses | 40 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-GMC-5-R TTI: BK1-GMC-5-R Bussmann / Eaton Availability: 0In StockCartridge Fuses GMC 5A TD BK1 | 0In Stock | GMC | Glass Fuses | 5 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-S500-10-R TTI: BK1-S500-10-R Bussmann / Eaton Availability: 0In StockCartridge Fuses S500 10A FA | 0In Stock | S500 | Glass Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK-S506-800-R TTI: BK-S506-800-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 35 A 250 VAC | 0In Stock | S506 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 129 mOhms | |||||||
Mfr: BK1-S506-315-R TTI: BK1-S506-315-R Bussmann / Eaton Availability: 0In StockCartridge Fuses S506 315mA TD | 0In Stock | S506 | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-GMC-3-15-R TTI: BK1-GMC-3-15-R Bussmann / Eaton Availability: 0In StockCartridge Fuses GMC 315mA TD BK1 | 0In Stock | GMC | Glass Fuses | 3.15 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 25 mOhms | |||||||
0In Stock | ABC | Ceramic Fuses | 2.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 100 A | Holder / Clip | Clip | Bulk | 61 mOhms | |||||||
Mfr: BK1-S501-10-R TTI: BK1-S501-10-R Bussmann / Eaton Availability: 0In StockCartridge Fuses S501 10A FA | 0In Stock | S501 | Ceramic Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-S506-250-R TTI: BK1-S506-250-R Bussmann / Eaton Availability: 0In StockCartridge Fuses S506 250mA TD | 0In Stock | S506 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-S506-63-R TTI: BK1-S506-63-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 6.3 AMP 250VAC SLO BLO | 0In Stock | S506 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk |