Bussmann / Eaton - Cartridge Fuses
3.350 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Bulk | BK-AHC-20-R | ||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: BK1/S505H-2-5-R TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineCartridge Fuses | Not Available Online | |||||||||||||||||||
Mfr: BK-AGC-V-2-10-R TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineCartridge Fuses | Not Available Online | Glass Fuses | 500 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 1 kA, 10 kA | Board Mount | Axial | - 55 C | + 125 C | 4.8 Ohms | ||||||||
Mfr: BK-AGC-V-30-R TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineCartridge Fuses | Not Available Online | Glass Fuses | 30 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Board Mount | Axial | - 55 C | + 125 C | 2.4 mOhms | ||||||||
Mfr: BK-AGC-V-4-10-R TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineCartridge Fuses | Not Available Online | Glass Fuses | 400 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 35 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | ||||||||
Mfr: BK-C515-2-5-R TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineCartridge Fuses | Not Available Online | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A | Board Mount | Axial | 46 mOhms | ||||||||||
Mfr: BK-C515-375-R TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineCartridge Fuses | Not Available Online | Glass Fuses | 375 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A | Board Mount | Axial | 810 mOhms | ||||||||||
Not Available Online | Glass Fuses | 6 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 400 A | Board Mount | Axial | 13.5 mOhms | |||||||||||
Mfr: BK-C515-750-R TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineCartridge Fuses | Not Available Online | Glass Fuses | 700 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A | Board Mount | Axial | 260 mOhms | ||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: BK-C520-3-5-R TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineCartridge Fuses | Not Available Online | Glass Fuses | 3.5 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A | Holder / Clip | Clip | 32 mOhms | ||||||||||
Mfr: BK-GMA-V-200-R TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineCartridge Fuses | Not Available Online | Glass Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | 2.5 Ohms | ||||||||||
Mfr: BK-GMA-V-300-R TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineCartridge Fuses | Not Available Online | Glass Fuses | 300 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | 906 mOhms | ||||||||||
Mfr: BK-GMA-V-315-R TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineCartridge Fuses | Not Available Online | Glass Fuses | 315 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | 839 mOhms | ||||||||||
Mfr: BK-GMA-V-63-R TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineCartridge Fuses | Not Available Online | Glass Fuses | 63 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | 15.75 Ohms | ||||||||||
Not Available Online | Glass Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 200 A | Board Mount | Axial | 9 mOhms | |||||||||||
Mfr: BK-GMC-V-3-15-R TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineCartridge Fuses | Not Available Online | Glass Fuses | 3.15 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 100 A | Board Mount | Axial | 25 mOhms | ||||||||||
Mfr: BK-GMD-V-1-6-R TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineCartridge Fuses | Not Available Online | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | 124 mOhms | ||||||||||
Mfr: BK-S500-V-125-R TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineCartridge Fuses | Not Available Online | Glass Fuses | 125 mA | Fast Blow | 250 VAC | 35 A | Board Mount | Axial | 2.8 Ohms | |||||||||||
Mfr: BK-S506-V-315-R TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineCartridge Fuses | Not Available Online | Glass Fuses | 315 mA | Time Delay / Slow Blow | 250 VAC | 35 A | Board Mount | Axial | 450 mOhms | |||||||||||
Not Available Online | Ceramic Fuses | 375 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | ||||||||||||
Not Available Online | Glass Fuses | 10 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | 15.68 Ohms | |||||||||||
Not Available Online | Glass Fuses | 100 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | ||||||||||||
Not Available Online | Glass Fuses | 500 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | 1.4 Ohms |