GBB - Bussmann / Eaton - Cartridge Fuses
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-GBB-15-R TTI: BK-GBB-15-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 15 AMP 125V FA | 0In Stock | GBB | Ceramic Fuses | 15 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Reel | 4.72 mOhms | ||||||
Not Available Online | GBB | Ceramic Fuses | 5 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Holder / Clip | Clip | ||||||||||
Not Available Online | GBB | Ceramic Fuses | 3 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Holder / Clip | Clip | ||||||||||
Not Available Online | GBB | Ceramic Fuses | 20 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 33 mOhms | |||||||
Not Available Online | GBB | Ceramic Fuses | 25 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Holder / Clip | Clip | ||||||||||
Not Available Online | GBB | Ceramic Fuses | 4 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Holder / Clip | Clip | ||||||||||
Not Available Online | GBB | Ceramic Fuses | 25 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Board Mount | Axial | ||||||||||
Not Available Online | GBB | Ceramic Fuses | 10 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 9.34 mOhms | |||||||
Not Available Online | GBB | Ceramic Fuses | 2 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Holder / Clip | Clip |