S506 - Bussmann / Eaton - Cartridge Fuses
104 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK1-S506-6-3-R TTI: BK1-S506-6-3-R Bussmann / Eaton Availability: 10.000In StockCartridge Fuses 63MA Time Delay Low Breaking Glass | 10.000In Stock | S506 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | Holder / Clip | Clip | Bulk | 7.1 mOhms | |||||||
Mfr: BK1-S506-2-R TTI: BK1-S506-2-R Bussmann / Eaton Availability: 3.000In StockCartridge Fuses S506 2A TD | 3.000In Stock | S506 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 28 mOhms | |||||||
Mfr: BK1-S506-160-R TTI: BK1-S506-160-R Bussmann / Eaton Availability: 1.000In StockCartridge Fuses S506 160mA TD | 1.000In Stock | S506 | Glass Fuses | 160 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-S506-10-R TTI: BK1-S506-10-R Bussmann / Eaton Availability: 0In StockCartridge Fuses S506 10A TD | 0In Stock | S506 | Glass Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-S506-2-5-R TTI: BK1-S506-2-5-R Bussmann / Eaton Availability: 0In StockCartridge Fuses S506 2.5A TD | 0In Stock | S506 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
0In Stock | S506 | Glass Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK1-S506-1-6-R TTI: BK1-S506-1-6-R Bussmann / Eaton Availability: 0In StockCartridge Fuses S506 1.6A TD | 0In Stock | S506 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
0In Stock | S506 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK1-S506-800-R TTI: BK1-S506-800-R Bussmann / Eaton Availability: 0In StockCartridge Fuses S506 800mA TD | 0In Stock | S506 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
0In Stock | S506 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK1-S506-100-R TTI: BK1-S506-100-R Bussmann / Eaton Availability: 0In StockCartridge Fuses S506 100mA TD | 0In Stock | S506 | Glass Fuses | 100 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | ||||||||
Mfr: BK1-S506-200-R TTI: BK1-S506-200-R Bussmann / Eaton Availability: 0In StockCartridge Fuses S506 200mA TD | 0In Stock | S506 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-S506-500-R TTI: BK1-S506-500-R Bussmann / Eaton Availability: 0In StockCartridge Fuses S506 500mA TD | 0In Stock | S506 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-S506-630-R TTI: BK1-S506-630-R Bussmann / Eaton Availability: 0In StockCartridge Fuses S506 630mA TD | 0In Stock | S506 | Glass Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-S506-3-15-R TTI: BK1-S506-3-15-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 3.15 A 250 VAC SLO BLO | 0In Stock | S506 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 18.5 mOhms | |||||||
0In Stock | S506 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK1-S506-125-R TTI: BK1-S506-125-R Bussmann / Eaton Availability: 0In StockCartridge Fuses S506 125mA TD | 0In Stock | S506 | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-S506-32-R TTI: BK1-S506-32-R Bussmann / Eaton Availability: 0In StockCartridge Fuses S506 32mA TD | 0In Stock | S506 | Glass Fuses | 32 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-S506-50-R TTI: BK1-S506-50-R Bussmann / Eaton Availability: 0In StockCartridge Fuses S506 50mA TD | 0In Stock | S506 | Glass Fuses | 50 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
0In Stock | S506 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | Holder / Clip | Clip | Bulk | 7.1 mOhms | ||||||||
Mfr: BK1-S506-40-R TTI: BK1-S506-40-R Bussmann / Eaton Availability: 0In StockCartridge Fuses S506 40mA TD | 0In Stock | S506 | Glass Fuses | 40 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK-S506-800-R TTI: BK-S506-800-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 35 A 250 VAC | 0In Stock | S506 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 129 mOhms | |||||||
Mfr: BK1-S506-315-R TTI: BK1-S506-315-R Bussmann / Eaton Availability: 0In StockCartridge Fuses S506 315mA TD | 0In Stock | S506 | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-S506-250-R TTI: BK1-S506-250-R Bussmann / Eaton Availability: 0In StockCartridge Fuses S506 250mA TD | 0In Stock | S506 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-S506-63-R TTI: BK1-S506-63-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 6.3 AMP 250VAC SLO BLO | 0In Stock | S506 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk |