Bussmann / Eaton - Industrial & Electrical Fuses
11.190 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Packaging | Resistance | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Semiconductor Fuses | 1 kA | 690 VAC | Fast-Acting Fuses | Bolt Down | Class aR Fuses | Bulk | 170M Type FU | |||||||||||
0In Stock | Semiconductor Fuses | 1.1 kA | 690 VAC | Fast-Acting Fuses | Bolt Down | Class aR Fuses | Bulk | 170M Type FU | |||||||||||
0In Stock | Semiconductor Fuses | 690 VAC | Fast-Acting Fuses | Threaded | Class aR Fuses | Bulk | 170M | ||||||||||||
0In Stock | Semiconductor Fuses | 400 A | 690 VAC | Fast-Acting Fuses | Bolt Down | Class aR Fuses | Bulk | 170M Type FU | |||||||||||
0In Stock | Semiconductor Fuses | 630 A | 690 VAC | Fast-Acting Fuses | Bolt Down | Class aR Fuses | Bulk | 170M Type FU | |||||||||||
0In Stock | Semiconductor Fuses | 2.4 kA | 690 VAC | Fast-Acting Fuses | Threaded | Class aR Fuses | Bulk | 170M | |||||||||||
0In Stock | Semiconductor Fuses | 4.5 kA | Fast-Acting Fuses | Class aR Fuses | Bulk | 170M | |||||||||||||
0In Stock | Semiconductor Fuses | 1.1 kA | 690 VAC | Fast-Acting Fuses | Bolt Down | Class aR Fuses | Bulk | 170M Type 80 | |||||||||||
0In Stock | Semiconductor Fuses | 1.6 kA | 690 VAC | Fast-Acting Fuses | Bolt Down | Class aR Fuses | Bulk | 170M Type 80 | |||||||||||
0In Stock | Semiconductor Fuses | 2 kA | 690 VAC | Fast-Acting Fuses | Bolt Down | Class aR Fuses | Bulk | 170M Type 80 | |||||||||||
0In Stock | Semiconductor Fuses | 1 kA | 690 VAC | Fast-Acting Fuses | Bolt Down | Class aR Fuses | Bulk | 170M Type FU | |||||||||||
0In Stock | Semiconductor Fuses | 1.5 kA | 690 VAC | Fast-Acting Fuses | Bolt Down | Class aR Fuses | Bulk | 170M Type FU | |||||||||||
0In Stock | Semiconductor Fuses | 1.1 kA | 690 VAC | Fast-Acting Fuses | Bolt Down | Class aR Fuses | Bulk | 170M Type FKE | |||||||||||
0In Stock | Semiconductor Fuses | 63 A | Fast-Acting Fuses | Class aR Fuses | Bulk | 170M | |||||||||||||
0In Stock | Semiconductor Fuses | 2.5 kA | Fast-Acting Fuses | Class aR Fuses | Bulk | 170M | |||||||||||||
0In Stock | Semiconductor Fuses | 550 A | 690 VAC | Fast-Acting Fuses | Bolt Down | Class aR Fuses | Bulk | 170M Type FKE | |||||||||||
0In Stock | Semiconductor Fuses | 800 A | 690 VAC | Fast-Acting Fuses | Bolt Down | Class aR Fuses | Bulk | 170M Type FKE | |||||||||||
0In Stock | Semiconductor Fuses | 10 A | 17.5 kVAC | Fast-Acting Fuses | Cartridge | Class aR Fuses | 8CAV | Striker | Bulk | CAV | 17-5CAV10 | ||||||||
0In Stock | Semiconductor Fuses | 180 A | 690 VAC | Fast-Acting Fuses | 500 VDC | Bolt Down | Class aR Fuses | BS88 | Without Indicator | Bulk | MT | ||||||||
0In Stock | Semiconductor Fuses | 20 A | 690 VAC | 500 VDC | Bolt Down | Class aR Fuses | BS88 | Without Indicator | Bulk | CT | |||||||||
Mfr: 27-13-3800 TTI: Not Assigned Bussmann / Eaton Availability: 0In StockIndustrial & Electrical Fuses BUSS ONE TIME FUSE | 0In Stock | Semiconductor Fuses | Fast-Acting Fuses | Knife Blade | Class aR Fuses | Bulk | |||||||||||||
0In Stock | Semiconductor Fuses | 4 kA | Fast-Acting Fuses | Class aR Fuses | Bulk | 170M | |||||||||||||
Mfr: 24OEGMA6.3 TTI: Not Assigned Bussmann / Eaton Availability: 0In StockIndustrial & Electrical Fuses 24KV 6.3A 2.5" OIL SEAL | 0In Stock | Semiconductor Fuses | 6.3 A | 24 kVAC | Fast-Acting Fuses | Cartridge | Class aR Fuses | Striker | Bulk | O | 24OEGMA6-3 | ||||||||
0In Stock | Current Limiting Fuses | 25 A | 660 VAC | Bolt Down | HRCII | Bulk | H07 | ||||||||||||
0In Stock | Cable Protection Fuses | 25 A | 750 VDC | Bolt Down | Class gG Fuses | Without Indicator | Bulk | KC36 |