FM - Bussmann / Eaton - Industrial & Electrical Fuses
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Packaging | Resistance | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Semiconductor Fuses | 280 A | 500 VAC | Fast-Acting Fuses | Bolt Down | Class aR Fuses | BS88 | Without Indicator | Bulk | FM | ||||||||
0In Stock | Semiconductor Fuses | 200 A | 500 VAC | Fast-Acting Fuses | Bolt Down | Class aR Fuses | BS88 | Without Indicator | Bulk | FM | ||||||||
0In Stock | Semiconductor Fuses | 225 A | 500 VAC | Fast-Acting Fuses | Bolt Down | Class aR Fuses | BS88 | Without Indicator | Bulk | FM | ||||||||
0In Stock | Semiconductor Fuses | 250 A | 500 VAC | Fast-Acting Fuses | Bolt Down | Class aR Fuses | BS88 | Without Indicator | Bulk | FM | ||||||||
0In Stock | Semiconductor Fuses | 350 A | 500 VAC | Fast-Acting Fuses | Bolt Down | Class aR Fuses | BS88 | Without Indicator | Bulk | FM | ||||||||
0In Stock | Semiconductor Fuses | 180 A | 500 VAC | Fast-Acting Fuses | 200 kA | Bolt Down | Class aR Fuses | BS88 | Without Indicator | Bulk | FM | |||||||
0In Stock | Semiconductor Fuses | 315 A | 500 VAC | Fast-Acting Fuses | 200 kA | Bolt Down | Class aR Fuses | BS88 | Without Indicator | Bulk | FM |