GG - Bussmann / Eaton - Industrial & Electrical Fuses
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Packaging | Resistance | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Motor Protection Fuses | 1.25 kA | 550 VAC | Bolt Down | Class gG Fuses | HRC | Without Indicator | Bulk | GG | |||||||||
0In Stock | Motor Protection Fuses | 710 A | 550 VAC | 250 VDC | Bolt Down | Class gG Fuses | HRC | Without Indicator | Bulk | GG | ||||||||
0In Stock | Motor Protection Fuses | 1 kA | 550 VAC | Bolt Down | Class gG Fuses | HRC | Without Indicator | Bulk | GG | |||||||||
0In Stock | Motor Protection Fuses | 800 A | 550 VAC | 250 VDC | Bolt Down | Class gG Fuses | HRC | Without Indicator | Bulk | GG |