KC36 - Bussmann / Eaton - Industrial & Electrical Fuses
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Packaging | Resistance | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Cable Protection Fuses | 25 A | 750 VDC | Bolt Down | Class gG Fuses | Without Indicator | Bulk | KC36 | ||||||||||
0In Stock | Semiconductor Fuses | 60 A | 750 VDC | Bolt Down | Class gG Fuses | Without Indicator | Bulk | KC36 | ||||||||||
0In Stock | Cable Protection Fuses | 40 A | 750 VDC | Bolt Down | Class gG Fuses | Without Indicator | Bulk | KC36 | ||||||||||
Not Available Online | Semiconductor Fuses | 30 A | 750 VDC | Bolt Down | Without Indicator | Bulk | KC36 | |||||||||||
Not Available Online | Circuit Protection Fuses | 15 A | Fast-Acting Fuses | 750 VDC | Bolt Down | Class CC Fuses | Without Indicator | Bulk | KC36 | |||||||||
Not Available Online | Circuit Protection Fuses | 35 A | Fast-Acting Fuses | 750 VDC | Bolt Down | Class gG Fuses | Without Indicator | Bulk | KC36 | |||||||||
Not Available Online | Circuit Protection Fuses | 20 A | Fast-Acting Fuses | 750 VDC | Bolt Down | Without Indicator | Bulk | KC36 | ||||||||||
Not Available Online | Circuit Protection Fuses | 50 A | 750 VDC | Bolt Down | Class gR Fuses | Without Indicator | Bulk | KC36 |