1025FA - Bussmann / Eaton - Surface Mount Fuses
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TR2-1025FA500-R TTI: TR2-1025FA500-R Bussmann / Eaton Availability: Not Available OnlineSurface Mount Fuses 0.5 AMP 250VAC 125VDC SLO BLO | Not Available Online | 1025FA | Surface Mount Fuses | Fast Blow | 500 mA | 125 VAC | 50 A | 4010 (10228 metric) | Reel | 1.2 Ohms | |||||||
Mfr: TR2-1025FA15-R TTI: TR2-1025FA15-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses 50 A 250VAC 60VDC FA BLO | 0In Stock | 1025FA | Surface Mount Fuses | Fast Blow | 15 A | 250 VAC | 60 VDC | 50 A, 50 A | 4010 (10228 metric) | Reel | 3.9 mOhms |