EM2505 - Bussmann / Eaton - Fixed Terminal Blocks
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 11 Position | 5.08 mm | Spring Cage | 16 A | 300 V | 26 AWG | 12 AWG | PCB Mount | Vertical | EM2505 | Bulk | |||||
0In Stock | 13 Position | 5.08 mm | Spring Cage | 16 A | 300 V | 26 AWG | 12 AWG | PCB Mount | Vertical | EM2505 | Bulk | |||||
0In Stock | 14 Position | 5.08 mm | Spring Cage | 16 A | 300 V | 26 AWG | 12 AWG | PCB Mount | Vertical | EM2505 | Bulk | |||||
0In Stock | 6 Position | 5.08 mm | Spring Cage | 16 A | 300 V | 26 AWG | 12 AWG | PCB Mount | Vertical | EM2505 | Bulk | |||||
0In Stock | 15 Position | 5.08 mm | Spring Cage | 16 A | 300 V | 26 AWG | 12 AWG | PCB Mount | Vertical | EM2505 | Bulk | |||||
0In Stock | 16 Position | 5.08 mm | Spring Cage | 16 A | 300 V | 26 AWG | 12 AWG | PCB Mount | Vertical | EM2505 | Bulk | |||||
0In Stock | 19 Position | 5.08 mm | Spring Cage | 16 A | 300 V | 26 AWG | 12 AWG | PCB Mount | Vertical | EM2505 | Bulk | |||||
0In Stock | 17 Position | 5.08 mm | Spring Cage | 16 A | 300 V | 26 AWG | 12 AWG | PCB Mount | Vertical | EM2505 | Bulk | |||||
0In Stock | 24 Position | 5.08 mm | Spring Cage | 16 A | 300 V | 26 AWG | 12 AWG | PCB Mount | Vertical | EM2505 | Bulk | |||||
0In Stock | 20 Position | 5.08 mm | Spring Cage | 16 A | 300 V | 26 AWG | 12 AWG | PCB Mount | Vertical | EM2505 | Bulk | |||||
0In Stock | 22 Position | 5.08 mm | Spring Cage | 16 A | 300 V | 26 AWG | 12 AWG | PCB Mount | Vertical | EM2505 | Bulk |