Bussmann / Eaton - Disconnect Switches
1.756 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Poles | Mounting Style | Termination Style | Actuator | Contact Form | Current Rating | Voltage Rating AC | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | NEMA Rating | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ER12 | ||||||||||||||||
0In Stock | ER12 | ||||||||||||||||
Mfr: ER12-600N3PB TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineDisconnect Switches | Not Available Online | ER12 | |||||||||||||||
0In Stock | 3 Pole | ER12 | |||||||||||||||
0In Stock | Non-Fused | 3 Pole | ER12 | ||||||||||||||
0In Stock | 3 Pole | ER3R | |||||||||||||||
0In Stock | Non-Fused | 3 Pole | Panel Mount | 30 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | ER4P | ||||||||
0In Stock | Non-Fused | 3 Pole | Panel Mount | 30 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | ER4P | ||||||||
0In Stock | Non-Fused | 3 Pole | Panel Mount | 60 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | ER4P | ||||||||
0In Stock | Panel Mount | 63 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | ER4P | ||||||||||
0In Stock | Non-Fused | 3 Pole | Panel Mount | 80 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | ER4P | ||||||||
0In Stock | 3 Pole | Panel Mount | 100 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | ER4X | |||||||||
0In Stock | Panel Mount | 16 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | ER4X | ||||||||||
Mfr: ER4X-200N3PB TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineDisconnect Switches | Not Available Online | Panel Mount | 200 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | ER4X | |||||||||
0In Stock | Panel Mount | 200 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | ER4X | ||||||||||
0In Stock | Panel Mount | 30 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | ER4X | ||||||||||
0In Stock | 3 Pole | Panel Mount | 40 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | ER4X | |||||||||
0In Stock | 3 Pole | Panel Mount | Wire Lead | 30 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RD | ||||||||
0In Stock | 4 Pole | Panel Mount | Wire Lead | 600 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RD | ||||||||
Mfr: RD63-3-508 TTI: Not Assigned Bussmann / Eaton Availability: 0In StockDisconnect Switches 63A 3P UL508 Non Fusible | 0In Stock | 3 Pole | Panel Mount | Wire Lead | Handle | 63 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RD-3-508 | ||||||
0In Stock | ER12 | ||||||||||||||||
0In Stock | 4 Pole | Panel Mount | Wire Lead | 800 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RD | ||||||||
0In Stock | 4 Pole | Panel Mount | Wire Lead | 200 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RDF | ||||||||
0In Stock | Fusible Safety | ||||||||||||||||
0In Stock | Fusible Safety |