Bussmann / Eaton - Disconnect Switches
1.756 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Poles | Mounting Style | Termination Style | Actuator | Contact Form | Current Rating | Voltage Rating AC | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | NEMA Rating | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 4 Pole | Panel Mount | Wire Lead | 600 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RD | ||||||||
0In Stock | Non-Fused | 3 Pole | Panel Mount | 80 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | ER4P | ||||||||
0In Stock | ER12 | ||||||||||||||||
0In Stock | 3 Pole | Panel Mount | 40 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | ER4X | |||||||||
0In Stock | 1 Pole | DIN Rail Mount | Spring Terminal | Handle | DPST | 200 A | CCP2-CF | ||||||||||
0In Stock | Battery Disconnect Switch | ||||||||||||||||
0In Stock | Non-Fused | 3 Pole | Panel Mount | 100 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | ER4P | ||||||||
0In Stock | Panel Mount | 200 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | ER4P | ||||||||||
0In Stock | 3 Pole | Panel Mount | Wire Lead | 400 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RD | ||||||||
0In Stock | 2 Pole | Panel Mount | Wire Lead | 100 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RDF | ||||||||
0In Stock | 3 Pole | Panel Mount | Wire Lead | 200 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RDF | ||||||||
0In Stock | 3 Pole | Panel Mount | Wire Lead | 400 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RDF | ||||||||
0In Stock | ER3R | ||||||||||||||||
0In Stock | 3 Pole | ER3R | |||||||||||||||
0In Stock | ER3R | ||||||||||||||||
0In Stock | ER3R | ||||||||||||||||
Mfr: ER3R-800N3PB TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineDisconnect Switches | Not Available Online | ER3R | |||||||||||||||
0In Stock | Panel Mount | 60 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | ER4P | ||||||||||
0In Stock | Non-Fused | 3 Pole | Panel Mount | 60 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | ER4P | ||||||||
0In Stock | Panel Mount | 80 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | ER4P | ||||||||||
0In Stock | Panel Mount | 100 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | ER4X | ||||||||||
0In Stock | ER12 | ||||||||||||||||
0In Stock | 3 Pole | ER12 | |||||||||||||||
0In Stock | Panel Mount | 16 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | ER4X | ||||||||||
0In Stock | Panel Mount | 200 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | ER4X |