DS30 - Bussmann / Eaton - DIN Rail Terminal Blocks
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Feed Through Terminal Block | 2 Position | 15.48 mm | 30 A | 600 V | Screw | Grey | Polyamide (PA) | UL 94 V-0 | DIN Rail | 22 AWG | 10 AWG | 40.35 mm | 39.59 mm | 6.1 mm | DS30 | Bulk | |||||
Not Available Online | Feed Through Terminal Block | 2 Position | 15.48 mm | 30 A | 600 V | Screw | Orange | Polyamide (PA) | UL 94 V-0 | DIN Rail | 22 AWG | 10 AWG | 40.35 mm | 39.59 mm | 6.1 mm | DS30 | ||||||
Not Available Online | Feed Through Terminal Block | 2 Position | 15.48 mm | 30 A | 600 V | Screw | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail | 22 AWG | 10 AWG | 40.35 mm | 39.59 mm | 6.1 mm | DS30 | ||||||
Not Available Online | Feed Through Terminal Block | 2 Position | 15.48 mm | 30 A | 600 V | Screw | Green | Polyamide (PA) | UL 94 V-0 | DIN Rail | 22 AWG | 10 AWG | 40.35 mm | 39.59 mm | 6.1 mm | DS30 | Bulk | |||||
Not Available Online | Feed Through Terminal Block | 2 Position | 15.48 mm | 30 A | 600 V | Screw | Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail | 22 AWG | 10 AWG | 40.35 mm | 39.59 mm | 6.1 mm | DS30 | ||||||
Not Available Online | Feed Through Terminal Block | 2 Position | 15.48 mm | 30 A | 600 V | Screw | Red | Polyamide (PA) | UL 94 V-0 | DIN Rail | 22 AWG | 10 AWG | 40.35 mm | 39.59 mm | 6.1 mm | DS30 | Bulk | |||||
Not Available Online | Feed Through Terminal Block | 2 Position | 15.48 mm | 30 A | 600 V | Screw | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail | 22 AWG | 10 AWG | 40.35 mm | 39.59 mm | 6.1 mm | DS30 |