XVM - Bussmann / Eaton - Supercapacitors

2 Results
2 Results
Filtered By:Power

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: XVM-315R9345-R
TTI: Not Assigned
Bussmann / Eaton
Availability:

0In Stock

Supercapacitors / Ultracapacitors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
3.42 F
315.9 VDC
Screw
440 mm
377 mm
1500 Hour, 500000 Cycle
0.38 Ohms
- 5 %, + 20 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
70 mm
XVM
Bulk
Datasheet
Mfr: XVM-315R9515-R
TTI: Not Assigned
Bussmann / Eaton
Availability:

0In Stock

Supercapacitors / Ultracapacitors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
5.13 F
315.9 VDC
Screw
440 mm
377 mm
1500 Hour, 500000 Cycle
0.32 Ohms
- 5 %, + 20 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
95 mm
XVM