C&K - Tactile Switches
3.332 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.9 mm | Rectangular | OFF - (ON) | 180 gf | 50 mA | 12 VDC | No | SPST | SMD/SMT | 6 mm | 3.5 mm | 2.5 mm | PTS636 | Reel | PTS636 SM25 SMTR LFS GSPTS004201 | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.55 mm | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Gray | 6 mm | 6 mm | 5 mm | PTS645 | 100000 Cycle | Reel | PTS645SH50SMTR92LFS Y97HT23B4FAFP | |||||||||
Mfr: PTS647SM50SMTR2N LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches 4.5X4.5mm, 1.8N, Total Height 5mm, IP5X | 0In Stock | Non-Illuminated | SMD/SMT | Round | 1.8 N | 50 mA | 12 VDC | 600 mW | SPST | Gull Wing Lead | Blue | 4.5 mm | 4.5 mm | 5 mm | PTS647 | 500000 Cycle | IP5X | Reel | G01688057 | ||||||||||
0In Stock | 1.7 mm | PTS526 | Reel | G01008830 | |||||||||||||||||||||||||
0In Stock | 1.5 mm | PTS526 | Reel | G01113676 | |||||||||||||||||||||||||
0In Stock | Illuminated | Red, Blue | LED | PCB Mount | Right Angle | Round | 1.6 N | 50 mA | 12 VDC | SPST | Through Hole | 8.3 mm | 7 mm | 9.7 mm | ITS | 50000 Cycle | Tray | ||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | 2 N | 50 mA | 32 VDC | SPST | Gull Wing Lead | 6.2 mm | 6.2 mm | 5.6 mm | KSC | 100000 Cycle | Reel | Y31C21666FPROHS KSC521GROHS Y31C21666FP Y31C21666FP R0HS | |||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 7.57 mm | 4.38 mm | 6.6 mm | KT | 100000 Cycle | IP57 | Reel | YT1053520FP LFS KT11P3SM34 LFS YT1053520FP LFS | |||||||
0In Stock | 2 mm | PTS526 | Reel | G01113678 | |||||||||||||||||||||||||
0In Stock | PCB Mount | Vertical | ON - OFF | 160 gf | 50 mA | 12 VDC | SPST | Solder Pad | Black | 6 mm | 6 mm | 3.7 mm | PTS645V | 100000 Cycle | Reel | GSPTS0073 | |||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.4 mm | Rectangular | OFF - (ON) | 250 gf | 50 mA | 12 VDC | No | SPST | SMD/SMT | 6 mm | 3.5 mm | 2.5 mm | PTS636 | Reel | PTS636 SKG25J SMTR LFS GSPTS004502 | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.9 mm | Rectangular | OFF - (ON) | 180 gf | 50 mA | 12 VDC | No | SPST | SMD/SMT | 6 mm | 3.5 mm | 2.5 mm | PTS636 | Reel | PTS636 SM25F SMTR LFS GSPTS004601 | |||||||||||
Mfr: KMT011 NGJ LHS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches Ultra-LW Tact SW SMT SPNOFa 1.0N HF | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 1 N | 50 mA | 32 VDC | 0.5 VA | No | SPST | J Form Lead | Gray | 3 mm | 2.6 mm | 0.63 mm | KMT0 | 300000 Cycle | IP68 | Reel | Y34H01122FP | |||||||
Mfr: ILS TA250 10 TTI: Not Assigned C&K Availability: 0In StockTactile Switches 250gf, Red LED 6.1x6.7x7.2mm, THT | 0In Stock | Illuminated | Red | LED | Through Hole | 7.2 mm | Rectangular | OFF - (ON) | 250 gf | 100 mA | 30 VDC | 52 mW | SPST | Solder Pin | ILS | 100000 Cycle | IP40 | Bulk | ILSTA25010 | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 2.5 mm | KMR7 | IP67 | Reel | Y78B73220FP | |||||||||
0In Stock | Non-Illuminated | Reel | Y31C23664FPROHS | ||||||||||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.85 mm | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | J Form Lead | 6 mm | 6 mm | 4.3 mm | PTS645 | 100000 Cycle | Reel | GSPTS007402 | ||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 3.85 mm | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | J Form Lead | 6 mm | 6 mm | 7.3 mm | PTS645 | 100000 Cycle | Reel | GSPTS007414 | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Square | OFF - (ON) | 680 gf | 100 mA | 35 VDC | 1 W | No | SPST | Gull Wing Lead | Red | 12 mm | 12 mm | 4.95 mm | SFS | 300000 Cycle | Reel | SFS120002 SFS120002 SFS120002 | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 180 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 5.4 mm | 5 mm | 1.8 mm | PTS850 | 50000 Cycle | Reel | PTS850VM18PSMTRLFS Y97QS13B2ABFP | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 180 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | 3.6 mm | 3.5 mm | 1.25 mm | PTS841 | 100000 Cycle | IP40 | Reel | GSPTS005901 GSPTS005901 | ||||||||||
Mfr: RKA2SGM055SMTR LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches Gullwig Termination 160gf Force | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | (ON) - (OFF) | 160 gf | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | 4.5 mm | 4.5 mm | 0.55 mm | RK | 500000 Cycle | Reel | 10913230 00913230 | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | 1.6 N | 50 mA | 32 VAC | 1 VA | SPST | J Form Lead | 6.2 mm | 6.2 mm | 3.9 mm | KSC11 | 3000000 Cycle | IP67 | Reel | Y31G21W10FP Y31G21W10FP Y31G21W10FP | |||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 450 gf | 50 mA | 12 VDC | SPST | Solder Terminal | 1.4 mm | PTS831 | Reel | ||||||||||||||||
Mfr: EL2 35 35J LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches 6.2x6.2x3.5mm 3.5N Operating Force | 0In Stock | Non-Illuminated | PCB Mount | Straight | Round | 3.5 N | 150 mA | SPST | J Form Lead | 6.2 mm | 6.2 mm | 3.5 mm | EL2 | 200000 Cycle | IP67 | Reel | G01552471 |