C&K - Tactile Switches
3.332 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ITS23FR3NSR TTI: ITS23FR3NSR C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | Illuminated | Yellow, Green | LED | Through Hole | Right Angle | 2.5 mm | Plunger | OFF - (ON) | 160 gf | 50 mA | 12 VDC | 75 mW | No | SPST | Solder Pin | Black | 9.7 mm | 8.3 mm | 7 mm | 50000 Cycle | Reel | |||||||
Mfr: Y97DT23B8ABFP TTI: PTS530GG065SMTRLFS C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 12V | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3.9 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Copper | 4.5 mm | 4.2 mm | 0.68 mm | PTS530 | 300000 Cycle | Reel | Y97DT23B8ABFP | |||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 10 mA | 32 VDC | 200 mVA | No | SPST | J Form Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | KSC2 | IP67 | Bulk | KSC233J SPD LFG Y31B33132FP LFG | ||||||||
0In Stock | Non-Illuminated | OFF - (ON) | 25 mA | 50 VDC | 50 VAC | SPST | KS | Bulk | |||||||||||||||||||||
Mfr: Y78B74120FP TTI: Y78B74120FP C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 32V | Not Available Online | Reel | KMR741NG LFS | ||||||||||||||||||||||||||
Mfr: Y97GT23B6QAFP TTI: PTS641SP34SMTR2LFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 320 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | 6.6 mm | 6.3 mm | 3.4 mm | PTS641 | 100000 Cycle | IP40 | Reel | PTS641 SP34 SMTR2 LFS | |||||||||
Mfr: Y97GT24B5DAFP TTI: PTS641TK25SMTR2LFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | Non-Illuminated | PTS641 | Reel | PTS641 TK25 SMTR2 LFS | ||||||||||||||||||||||||
Mfr: Y42A00103FP LFS TTI: EDGAC0LFS C&K Availability: Not Available OnlineTactile Switches Switch Dome Mom Gold Plated Pc | Not Available Online | Non-Illuminated | Through Hole | Straight | Round | ON - (OFF) | 2.4 N | 100 mA | 100 VDC | 200 mVA | No | SPST | Solder Pin | Gold | 11.3 mm | 11.3 mm | 1.2 mm | ED | 1000000 Cycle | IP67 | Bulk | EDGAC0 LFS Y42A00103FP LFS Y42A00103FP LFS | |||||||
Mfr: KS11R22CQE TTI: KS11R22CQE C&K Availability: 0In StockTactile Switches Swtch Key Spst .025A Bk Seal Pcb | 0In Stock | Non-Illuminated | OFF - (ON) | 25 mA | 50 VDC | 50 VAC | SPST | Solder Pin | KS | Bulk | |||||||||||||||||||
Mfr: Y78B64224FP TTI: KMR642NGULCLFS C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 32V | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Oval | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 1.9 mm | KMR6 | IP67 | Reel | KMR642NG ULC LFS | ||||||||
Mfr: Y31A43S91FP LFG TTI: KSC943JLFG C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 32V | Not Available Online | Non-Illuminated | KSC9 | Reel | |||||||||||||||||||||||||
Mfr: Y33R01175FP LFT TTI: KSJ0M01160SHLFTR C&K Availability: Not Available OnlineTactile Switches SPST NO PC MNT 100g | Not Available Online | Non-Illuminated | Through Hole | 6.65 mm | Dome | OFF - (ON) | 1 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 4.7 mm | KSJ | Reel | |||||||||||
Mfr: G01027328 TTI: RKC2SJR170SMTRLFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | Non-Illuminated | SMD/SMT | Rectangular | 350 gf | 20 mA | 12 VDC | SPST | J Form Lead | 3.5 mm | 2.7 mm | 1.7 mm | RKC2 | 200000 Cycle | Reel | ||||||||||||||
Mfr: Y78B72324FP TTI: KMR723NGULCLFG C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 32V | Not Available Online | Reel | |||||||||||||||||||||||||||
0In Stock | Non-Illuminated | OFF - (ON) | 25 mA | 20 VDC | 20 VAC | 400 mVA | SPST | KS | Bulk | ||||||||||||||||||||
Not Available Online | Non-Illuminated | Right Angle | Without Cap | 32 VDC | 32 VAC | 1 VA | KT | Reel | YT1053570FP LFS KT11P3SA3M34 LFS YT1053570FP LFS | ||||||||||||||||||||
0In Stock | Non-Illuminated | ON - (OFF), OFF - (ON) | 25 mA | 50 VDC | 50 VAC | SPDT | Solder Pin | KS | Bulk | ||||||||||||||||||||
Mfr: Y33R53111FP LFT TTI: KSA0A531LFTR C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 32V | Not Available Online | Non-Illuminated | Through Hole | Straight | 4.7 mm | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 4.7 mm | KSA | 100000 Cycle | IP60 | Reel | KSA0M211 LFTR | |||||||
Mfr: Y78B63224FP TTI: KMR632NGULCLFS C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 32V | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Oval | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 1.9 mm | KMR6 | IP67 | Reel | |||||||||
Mfr: Y97GT23B5QAFP TTI: PTS641SK34SMTR2LFS C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 12V | Not Available Online | Non-Illuminated | PTS641 | Reel | PTS641 SK34 SMTR2 LFS | ||||||||||||||||||||||||
Mfr: Y97GT24B6RAFP TTI: PTS641TP31SMTR2LFS C&K Availability: Not Available OnlineTactile Switches 50mA 250VAC, 320gf Grnd Pin, 3.1mm Hght | Not Available Online | Non-Illuminated | PTS641 | Reel | PTS641 TP31 SMTR2 LFS Y97GT24B6RAFP | ||||||||||||||||||||||||
Mfr: Y97GT24B6QAFP TTI: PTS641TP34SMTR2LFS C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 12V | Not Available Online | Non-Illuminated | PTS641 | Reel | PTS641 TP34 SMTR2 LFS | ||||||||||||||||||||||||
Mfr: Y78B24114FP TTI: KMR241GULCLFS C&K Availability: Not Available OnlineTactile Switches SMT Micro Miniature Tactile Switch with 1.9 mm Height Actuator | Not Available Online | Non-Illuminated | SMD/SMT | Oval | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | 4.6 mm | 2.8 mm | 1.9 mm | KMR2 | Reel | KMR241G ULC LFS | |||||||||||
Mfr: Y31C13445FP LFG TTI: KSC413G70SHLFG C&K Availability: Not Available OnlineTactile Switches .2A 32VDC 5.2mm Gullwing, IP67 | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 5.2 mm | Round | OFF - (ON) | 10 mA | 32 VDC | 200 mVA | No | SPST | Gull Wing Lead | 6.2 mm | 6.2 mm | 5.2 mm | KSC4 | IP67 | Reel | KSC413G 70SH LFG Y31C13445FP LFG | |||||||||
Mfr: Y78B44114FP TTI: Y78B44114FP C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 32V | Not Available Online | Reel | KMR441G ULC LFS |