C&K - Tactile Switches
3.332 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Y78B44114FP TTI: Y78B44114FP C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 32V | Not Available Online | Reel | KMR441G ULC LFS | ||||||||||||||||||||||||||
Mfr: Y97DT23BAABFP TTI: PTS530GS065SMTRLFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Copper | 4.5 mm | 4.2 mm | 0.72 mm | PTS530 | 150000 Cycle | Reel | PTS530 GS065 SMTR LFS | |||||||||
0In Stock | Non-Illuminated | 25 mA | 50 VDC | 50 VAC | KS | Bulk | |||||||||||||||||||||||
Mfr: ITS23FV3SR TTI: ITS23FV3SR C&K Availability: 0In StockTactile Switches SMT Vtcl, Jlead term Yllw/Grn LED, cap | 0In Stock | Illuminated | Green, Yellow | LED | Through Hole | Straight | 2.5 mm | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | 75 mW | No | SPST | Solder Pin | Black | 7.5 mm | 6.4 mm | 7.2 mm | ITS | 50000 Cycle | Bulk | ||||||
Mfr: ITS40FR1ST TTI: ITS40FR1ST C&K Availability: 0In StockTactile Switches Rt. Angle thru-hole Blue LED, no cap | 0In Stock | Illuminated | Blue | LED | Through Hole | Right Angle | 2.5 mm | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | 108 mW | No | SPST | Solder Pin | Black | 7 mm | 6.8 mm | 5.95 mm | ITS | 50000 Cycle | Bulk | ||||||
Mfr: TLSA070T3JLFS TTI: TLSA070T3JLFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 16V | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 2.6 mm | Round | OFF - (ON) | 7 N | 50 mA | 16 VDC | 0.8 VA | SPST | J Form Lead | 8.6 mm | 8.4 mm | 3.95 mm | TLS | 500000 Cycle | IP54 | Reel | TLS A 070 T3J LFS | ||||||||
Not Available Online | Non-Illuminated | 10 mA | 32 VDC | 500 mVA | KST | Reel | KST223J LFG Y48A23211FP LFG | ||||||||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Oval | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 2.5 mm | KMR4 | IP40 | Reel | KMR432G ULC LFS | |||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Oval | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 2.5 mm | KMR4 | IP40 | Reel | KMR441G ULC LFS | |||||||||
Mfr: Y97MT16B2CBFP TTI: PTS820J15MPSMTRLFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.5 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | SPST | J Form Lead | Silver | PTS820 | Reel | PTS820 J15MP SMTR LFS | |||||||||||||
Mfr: Y33A51235FP LFT TTI: Y33A51235FP LFT C&K Availability: Not Available OnlineTactile Switches TACT SW | Not Available Online | Non-Illuminated | KMT0 | Reel | KSL0M512 LFT | ||||||||||||||||||||||||
Mfr: Y78B23114FP TTI: Y78B23114FP C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 32V | Not Available Online | Reel | KMR231G ULC LFS | ||||||||||||||||||||||||||
Mfr: Y97GT23B6RAFP TTI: PTS641SP31SMTR2LFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 320 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | 6.6 mm | 6.3 mm | 3.1 mm | PTS641 | 100000 Cycle | IP40 | Reel | PTS641 SP31 SMTR2 LFS | |||||||||
Mfr: Y97GT24B2DAFP TTI: PTS641TM25SMTR2LFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | Non-Illuminated | PTS641 | Reel | PTS641 TM25 SMTR2 LFS | ||||||||||||||||||||||||
Mfr: Y97HT23B4KAFP TTI: PTS645SH95SMTR92LFS C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 12V | Not Available Online | Non-Illuminated | Straight | PTS645 | Reel | PTS645SH95SMTR92 LFS | |||||||||||||||||||||||
Mfr: Y97NS24B5ABFP TTI: PTS840ESDGKSMTRLFS C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 12V | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 2.2 N | 50 mA | 12 VDC | Yes | SPST | Gull Wing Lead | White | PTS840 | Reel | PTS840 ESD GK SMTR LFS | |||||||||||||
Mfr: Y31C71445FP LFS TTI: KSC471G70SHLFS C&K Availability: Not Available OnlineTactile Switches TACT SW | Not Available Online | Non-Illuminated | KSC4 | Reel | |||||||||||||||||||||||||
Mfr: Y31C71441FP LFS TTI: KSC471J70SHLFS C&K Availability: Not Available OnlineTactile Switches TACT SW | Not Available Online | Non-Illuminated | KSC4 | Reel | KSC471J 70 SH LFS | ||||||||||||||||||||||||
Mfr: Y31C7144LFP LFS TTI: KSC471J70SHLFSPF C&K Availability: Not Available OnlineTactile Switches TACT SW | Not Available Online | Non-Illuminated | KSC PF | Reel | KSC471J 70SH LFS PF | ||||||||||||||||||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | 9.9 mm | Round | OFF - (ON) | 3 N | 10 mA | 32 VDC | 200 mVA | Yes | SPST | Solder Pin | 7.4 mm | 7.4 mm | 9.9 mm | KSL | IP60 | Reel | KSL1M431 LFTR | |||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Oval | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 2.5 mm | KMR4 | IP40 | Reel | KMR433NG ULC LFG | |||||||||
Mfr: EDM450AUAC0 LFS TTI: EDM450AUAC0 LFS C&K Availability: Not Available OnlineTactile Switches Dome Gld Mom NO 4.5N SPST PC Pins | Not Available Online | Non-Illuminated | Through Hole | Straight | Dome | ON - (OFF) | 4.5 N | 10 mA | 24 VDC | 200 mVA | SPST | Solder Pin | 12 mm | 10.8 mm | 1.2 mm | EDM | Bulk | EDM 450 G AC LFS | |||||||||||
Mfr: ITS23FV2SR TTI: ITS23FV2SR C&K Availability: 0In StockTactile Switches SMT Vertical, GW Yllw/Grn LED, cap | 0In Stock | Illuminated | Green, Yellow | LED | Through Hole | Round | OFF - (ON) | 50 mA | 12 VDC | Solder Pin | Black | 7.2 mm | 6.8 mm | 7.1 mm | ITS | Bulk | |||||||||||||
Mfr: ITS30FR2ST TTI: ITS30FR2ST C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 12V | Not Available Online | Illuminated | Green | LED | PCB Mount | Right Angle | Round | 1.6 N | 50 mA | 12 VDC | SPST | Through Hole | 8.3 mm | 9.7 mm | 7 mm | ITS | 50000 Cycles | Bulk | |||||||||||
Mfr: Y33A43215FP LFT TTI: KSA0M432LFT C&K Availability: Not Available OnlineTactile Switches Switch Tact Spst Vert Mark Ii | Not Available Online | Non-Illuminated | Through Hole | Straight | Without Cap | 3 N | 10 mA | 24 VDC | 200 mVA | No | SPST | Solder Pin | 6.2 mm | 6.2 mm | 4.7 mm | KSA MKII | Reel | KSA0M511 LFTR |