C&K - Tactile Switches
3.332 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | Without Cap | KSF | Y33A911CCFPLFT Y33A911CCFP LFT | |||||||||||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.85 mm | Round | OFF - (ON) | 3.15 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.2 mm | 6.2 mm | 4.9 mm | KSC8 | 300000 Cycle | IP67 | Reel | ||||||||
0In Stock | Non-Illuminated | Without Cap | KSA | Y33A5111CFPLFT | |||||||||||||||||||||||||
Mfr: KSJ0V411 LFT TTI: Not Assigned C&K Availability: 0In StockTactile Switches SW Tactile N.O.SPST BTN 0.05A 32VDC 1W | 0In Stock | Non-Illuminated | Through Hole | Right Angle | 5.37 mm | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.3 mm | 5.37 mm | KSJ | IP60 | Y33A411N9FP LFT | |||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 1.9 mm | KMR6 | IP67 | Reel | Y78B62124FP | ||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 2.5 mm | KMR7 | IP67 | Reel | Y78B72124FP | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 2.5 mm | KMR7 | IP67 | Y78B74120FP | ||||||||||
0In Stock | |||||||||||||||||||||||||||||
0In Stock | Reel | Y31A0132VFP LFS Y31A0132VFPLFS | |||||||||||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Dome | OFF - (ON) | 160 gf | 20 mA | 15 VDC | SPST | Solder Terminal | Black | Black | 2.2 mm | 1.45 mm | 1.7 mm | NanoT | 300000 Cycle | IP67 | |||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Square | OFF - (ON) | 360 gf | 100 mA | 35 VDC | 1 W | No | SPST | Gull Wing Lead | Red | 12 mm | 12 mm | 4.95 mm | SFS | 300000 Cycle | Reel | SFS120001 SFS120001 SFS120001 | |||||||||
Mfr: KSC442G70SHLFSPF TTI: Not Assigned C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 32VDC | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Orange | 6.2 mm | 6.2 mm | 2.9 mm | KSC PF | IP67 | Reel | KSC442G 70SH LFS PF Y31CJ244KFP LFS Y31CJ244KFP LFS | |||||||
0In Stock | Non-Illuminated | SMD/SMT | Plunger | (ON) - (OFF) | 2.4 N | 50 mA | 32 VDC | 1 VA | SPST | J Form Lead | KSC SLT | 200000 Cycle | IP40 | Reel | Y31A230S1FP LFG | ||||||||||||||
0In Stock | KSC V2 | Reel | Y31A33448FP | ||||||||||||||||||||||||||
0In Stock | Non-Illuminated | Through Hole | Round | OFF - ON | 3.4 N | 50 mA | 32 VDC | 1 VA | SPST | PC Pin | KSA | 100000 Cycle | IP60 | Y33R911CCFP LFT | |||||||||||||||
0In Stock | Non-Illuminated | Through Hole | 50 mA | 32 VDC | Solder Pin | KSJ | Bulk | Y33R911NCFP LFT | |||||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 2.7 mm | Round | OFF - (ON) | 1.4 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Brown | 6.2 mm | 6.2 mm | 5.2 mm | KSC | 100000 Cycle | IP50 | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | 2.5 mm | Without Cap | 1.2 N | 50 mA | 32 VDC | 1 VA | SPST | Gull Wing Lead | 6.8 mm | 4 mm | 2.5 mm | KSC | |||||||||||||||
0In Stock | Illuminated | White | Through Hole | Round | ON - (OFF) | 4 N | 100 mA | 20 VDC to 32 VDC | 1 VA | No | SPDT | PC Pin | 8 mm | 10.1 mm | K5V | 25000 Cycle | IP40 | ||||||||||||
0In Stock | Illuminated | Amber, Blue | LED | Through Hole | Right Angle | Round | 4 N | 100 mA | 20 VDC to 32 VDC | SPDT | PC Pin | Clear | 8 mm | 10.1 mm | 17.1 mm | K5V | 25000 Cycle | ||||||||||||
Not Available Online | PCB Mount | ON - OFF | 100 gf | 20 mA | 15 VDC | SPST | Solder Pin | 2.2 mm | 1.7 mm | 1.65 mm | NanoT | IP67 | NANOT 100 BP GSNANOT000203 | ||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | 4.6 mm | Round | OFF - ON | 4 N | 50 mA | 32 VDC | 1 VA | SPST | J Form Lead | KSC | 5000000 Cycle | IP67 | Reel | Y29HE1344FP | |||||||||||||
Mfr: EITSYGK11SP1 TTI: Not Assigned C&K Availability: 0In StockTactile Switches Yellow-Green 250gf Ag/Ag 2.2mm, No Marking | 0In Stock | Illuminated | LED | PCB Mount | Right Angle | Round | ON - OFF | 250 gf | 50 mA | 12 VAC | SMD/SMT | 7.2 mm | 6.7 mm | EITS | 500000 Cycle | Reel | G01595085 | ||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Oval | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 2.5 mm | KMR4 | IP40 | Reel | KMR431NG LFS | |||||||||
Mfr: Y97KT23B5GAFP TTI: Y97KT23B5GAFP C&K Availability: 0In Stock5.000 On Order Expected 16-Dec-26 Tactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock5.000 On Order Expected 16-Dec-26 | Non-Illuminated | SMD/SMT | Straight | 4.1 mm | Round | OFF - (ON) | 250 gf | 50 mA | 12 VDC | No | SPST | SMD/SMT | Black | 4.5 mm | 4.5 mm | 7 mm | 100000 Cycle | Reel |