KST - C&K - Tactile Switches
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Non-Illuminated | 10 mA | 32 VDC | 500 mVA | KST | Reel | KST223J LFG Y48A23211FP LFG | ||||||||||||||||||||||
Not Available Online | Non-Illuminated | 10 mA | 32 VDC | 500 mVA | KST | Reel | KST223G LFG | ||||||||||||||||||||||
Mfr: Y48A21111FP LFS TTI: KST221GLFS C&K Availability: Not Available OnlineTactile Switches 6.2Mm Sq 200Gf Gwing | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.73 mm | Round | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Brown | 6.2 mm | 6.2 mm | 5 mm | KST | 100000 Cycle | IP50 | Reel | KST221G LFS Y48A21111FPLFS | ||||||
Mfr: Y48A41211FP LFS TTI: KST241JLFS C&K Availability: Not Available OnlineTactile Switches 6.2Mm Sq 350Gf Jlead | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.73 mm | Round | OFF - (ON) | 3.5 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Brown | 6.2 mm | 6.2 mm | 5 mm | KST | 100000 Cycle | IP50 | Reel | KST241J LFS | ||||||
Mfr: Y48A41111FP LFS TTI: KST241GLFS C&K Availability: Not Available OnlineTactile Switches 6.2Mm Sq 350Gf Gwing | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.73 mm | Round | OFF - (ON) | 3.5 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Brown | 6.2 mm | 6.2 mm | 5 mm | KST | 100000 Cycle | IP50 | Reel | KST241G LFS | ||||||
Mfr: Y48A21211FP LFS TTI: KST221JLFS C&K Availability: Not Available OnlineTactile Switches 6.2Mm Sq 200Gf Jlead | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.73 mm | Round | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Gray | 6.2 mm | 6.2 mm | 5 mm | KST | 100000 Cycle | IP50 | Reel | KST221J LFS | ||||||
Not Available Online | Non-Illuminated | 10 mA | 32 VDC | 500 mVA | KST | Reel | KST243G LFG |