C&K - Toggle Switches
17.750 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Contact Form | Switch Function | Mounting Style | Termination Style | Current Rating | Voltage Rating AC | Voltage Rating DC | Bushing Size | Actuator | Terminal Seal | Contact Plating | Compliance | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 7101SDZ3QE TTI: 7101SDZ3QE C&K Availability: 0In StockToggle Switches 5A 120VAC/28VDC ON-NONE-ON QC | 0In Stock | Non-Illuminated | SPDT | ON - NONE - ON | Panel Mount, PCB Mount | Quick Connect | 5 A | 120 VAC | 28 VDC | 1/4-40 | Bat | Epoxy | Silver | 7000 | Bulk | |||||||
0In Stock | Non-Illuminated | SPDT | ON - OFF - (ON) | Panel Mount | Solder Lug | 2 A, 5 A | 120 VAC, 250 VAC | 28 VDC | 1/4-40 | Flatted | Epoxy | Gold | 7000 | Bulk | ||||||||
0In Stock | Non-Illuminated | DPDT | ON - ON | Panel Mount | Solder Lug | 7.5 A | 125 VAC | 28 VDC | 1/4-40 | Bat | Epoxy | Silver | UL; CSA | IP57 | E | Bulk | ||||||
0In Stock | Non-Illuminated | SPDT | ON - OFF - ON | Panel Mount, PCB Mount | Solder Pin | 400 mA | 20 VAC | 20 VDC | 1/4-40 | Flatted | Epoxy | Gold | 7000 | Bulk | ||||||||
0In Stock | Non-Illuminated | 7.5 A | 250 VAC | 28 VDC | E | Bulk | ||||||||||||||||
0In Stock | Non-Illuminated | SPDT | ON - ON | PCB Mount | Solder Pin | 400 mA | 20 VAC | 20 VDC | Unthreaded | Bat | Epoxy | Gold | T | Bulk | ||||||||
Not Available Online | Non-Illuminated | 2 A | 125 VAC | 28 VDC | T | Bulk | ||||||||||||||||
0In Stock | Non-Illuminated | SPDT | ON - NONE - ON | Panel Mount, PCB Mount | Solder Pin | 5 A | 120 VAC | 28 VDC | 1/4-40 | Bat | Epoxy | Silver | 7000 | Bulk | ||||||||
0In Stock | Non-Illuminated | SPDT | ON - NONE - ON | PCB Mount, Right Angle, Vertical | Solder Pin | 400 mA | 20 VAC | 20 VDC | Unthreaded | Bat | Epoxy | Gold | IP57 | E | Bulk | |||||||
0In Stock | Non-Illuminated | DPDT | ON - OFF - ON | Through Hole | Solder Lug | 20 VAC | 20 VDC | 0.296 in | Bat | Sealed | Gold | 7000 | Kit | |||||||||
0In Stock | Non-Illuminated | 20 VAC | 20 VDC | T | Bulk | |||||||||||||||||
0In Stock | Non-Illuminated | DPDT | ON - ON | PCB Mount, Right Angle | Solder Pin | 400 mA | 20 VAC | 20 VDC | Unthreaded | Bat | Epoxy | Gold | 7000 | Bulk | ||||||||
0In Stock | Non-Illuminated | SPDT | ON - NONE - ON | PCB Mount, Right Angle | Solder Pin | 400 mA | 20 VAC | 20 VDC | Unthreaded | Bat | Epoxy | Gold | 7000 | Bulk | ||||||||
0In Stock | Non-Illuminated | DPDT | ON - ON | Panel Mount | Solder Lug | 400 mA | 20 VAC | 20 VDC | 1/4-40 | Flatted | Epoxy | Gold | 7000 | Kit | ||||||||
0In Stock | Non-Illuminated | SPDT | (ON) - OFF - (ON) | Panel Mount | Solder Lug | 5 A | 120 VAC | 28 VDC | 1/4-40 | Bat | Epoxy | Silver | IP67 | 7000 | Bulk | |||||||
Mfr: M83731/10-271 TTI: M83731/10-271 C&K Availability: Not Available OnlineToggle Switches DPDT MOM-OFF-MOM MIL TOGGLE | Not Available Online | Non-Illuminated | DPDT | (ON) - OFF - (ON) | Panel Mount | Solder Lug | 5 A | 115 VAC | 28 VDC | 1/4-40 | Bat | Epoxy | Gold | Military | Bulk | |||||||
0In Stock | Non-Illuminated | SPDT | ON - NONE - ON | PCB Mount | Solder Pin | 400 mA | 20 VAC | 20 VDC | Unthreaded | Bat | Epoxy | Gold | IP57 | E | Bulk | |||||||
Mfr: 8514L4T315Q TTI: Not Assigned C&K Availability: 0In StockToggle Switches SPST, ON-NONE-ON, IP67, L4 Actuator, 10.5mm | 0In Stock | Non-Illuminated | SPST | (ON) - OFF | Panel Mount | Quick Connect | 20 A | 277 VAC | 10.5 mm | Bat | Sealed | IP67 | 8500 | Tray | G01955084 | |||||||
Mfr: 8518L4T315Q TTI: Not Assigned C&K Availability: 0In StockToggle Switches SPST, OFF-(ON), IP67, L4 Actuator, 10.5mm | 0In Stock | Non-Illuminated | SPST | ON - (OFF) | Panel Mount | Quick Connect | 20 A | 277 VAC | 10.5 mm | Bat | Sealed | IP67 | 8500 | Tray | G01955088 | |||||||
Mfr: 8522K4T415Q TTI: Not Assigned C&K Availability: 0In StockToggle Switches DPDT, ON-OFF-ON, IP67, K4 Pull Actuator, 10.7mm | 0In Stock | Non-Illuminated | DPDT | ON - ON | Panel Mount | Quick Connect | 20 A | 277 VAC | 10.7 mm | Bat | Sealed | IP67 | 8500 | Tray | G01955151 | |||||||
0In Stock | Non-Illuminated | SPDT | ON - OFF - ON | Through Hole | Solder Pin | 2 A | 125 VAC | 28 VDC | Paddle | Sealed | Silver | ET | ||||||||||
0In Stock | Non-Illuminated | SPDT | (ON) - OFF - (ON) | PCB Mount, Right Angle | Solder Pin | 400 mA | 20 VAC | 20 VDC | Unthreaded | Bat | Epoxy | Gold | 7000 | |||||||||
0In Stock | Non-Illuminated | SPDT | ON - OFF - ON | Panel Mount | Solder Lug | 5 A | 120 VAC | 28 VDC | 15/32-32 | Bat | Epoxy | Silver | 7000 | |||||||||
0In Stock | Non-Illuminated | 4PST | ON - NONE - ON | Through Hole | Solder Lug | 5 A | 125 VAC | 28 VDC | 0.35 in | Bat | Sealed | Silver | 7000 | |||||||||
0In Stock | Non-Illuminated | SPST | (ON) - OFF - (ON) | Through Hole | Solder Pin | 5 A | 125 VAC | 28 VDC | 0.35 in | Toggle | Sealed | Silver | 7000 |