C&K - Toggle Switches
17.750 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Contact Form | Switch Function | Mounting Style | Termination Style | Current Rating | Voltage Rating AC | Voltage Rating DC | Bushing Size | Actuator | Terminal Seal | Contact Plating | Compliance | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | SPDT | ON - NONE - ON | Bracket Mount | Solder Pin | 2 A, 5 A | 120 VAC, 250 VAC | 28 VDC | 1/4-40 | Bat | Epoxy | Gold | 7000 | |||||||||
0In Stock | Non-Illuminated | SPST | ON - OFF - (ON) | Through Hole | Solder Lug | 5 A | 125 VAC | 28 VDC | 0.28 in | Bat | Sealed | Silver | 7000 | Bulk | ||||||||
0In Stock | Non-Illuminated | DPDT | ON - NONE - ON | Panel Mount | Solder Lug | 5 A | 115 VAC | 28 VDC | 1/4-40 | Bat | Epoxy | Gold | M83731 | Tray | ||||||||
Mfr: 8521L4T415Q TTI: Not Assigned C&K Availability: 0In StockToggle Switches DPST, ON-OFF, IP67, L4 Actuator, 10.7mm | 0In Stock | Non-Illuminated | DPST | ON - OFF | Panel Mount | Quick Connect | 20 A | 277 VAC | 10.7 mm | Bat | Sealed | IP67 | 8500 | Tray | G01955142 | |||||||
Mfr: 8524K4T415Q TTI: Not Assigned C&K Availability: 0In StockToggle Switches DPST, ON-NONE-ON, IP67, K4 Pull Actuator, 10.7mm | 0In Stock | Non-Illuminated | DPST | (ON) - OFF | Panel Mount | Quick Connect | 20 A | 277 VAC | 10.7 mm | Bat | Sealed | IP67 | 8500 | Tray | G01966876 | |||||||
Mfr: 8524L4T415Q TTI: Not Assigned C&K Availability: 0In StockToggle Switches DPST, ON-NONE-ON, IP67, L4 Actuator, 10.7mm | 0In Stock | Non-Illuminated | DPST | (ON) - OFF | Panel Mount | Quick Connect | 20 A | 277 VAC | 10.7 mm | Bat | Sealed | IP67 | 8500 | Tray | G01955145 | |||||||
0In Stock | Non-Illuminated | SPDT | ON - ON | PCB Mount, Right Angle | Solder Pin | 400 mA | 20 VAC | 20 VDC | Unthreaded | Bat | Epoxy | Gold | UL; CSA | IP57 | ET | Bulk | ||||||
0In Stock | Non-Illuminated | SPDT | ON - (ON) | PCB Mount | Solder Pin | 400 mA | 20 VAC | 20 VDC | Unthreaded | Bat | Epoxy | Gold | IP57 | ET | Bulk | |||||||
0In Stock | Non-Illuminated | DPDT | ON - OFF - ON | Bracket Mount | Solder Pin | 5 A | 120 VAC | 28 VDC | 1/4-40 | Locking Lever | Epoxy | Silver | 7000 | Bulk | ||||||||
0In Stock | Non-Illuminated | SPST | ON - OFF - ON | Through Hole | Solder Pin | 20 VAC | 20 VDC | Bat | Epoxy | Gold | 7000 | Bulk | ||||||||||
0In Stock | Non-Illuminated | 2 A | 125 VAC | 28 VDC | ET | Bulk | ||||||||||||||||
Not Available Online | Non-Illuminated | SPDT | (ON) - OFF - (ON) | Panel Mount, PCB Mount | Solder Pin | 2 A, 5 A | 120 VAC, 250 VAC | 28 VDC | 1/4-40 | Bat | Epoxy | Gold | IP67 | 7000 | Bulk | |||||||
0In Stock | Non-Illuminated | SPDT | ON - OFF - ON | Panel Mount | Solder Lug | 2 A | 120 VAC | 28 VDC | 1/4-40 | Bat | Epoxy | Silver | T | Bulk | ||||||||
Not Available Online | Non-Illuminated | 2 A | 125 VAC | 28 VDC | T | Bulk | ||||||||||||||||
Not Available Online | Non-Illuminated | DPDT | ON - OFF - (ON) | Through Hole | Wirewrap Lead | Bat | Sealed | Gold over Silver | 7000 | Bulk | ||||||||||||
Not Available Online | Non-Illuminated | SPST | ON - OFF - ON | Through Hole | Solder Pin | 20 VAC | 20 VDC | Bat | Epoxy | Gold | 7000 | Bulk | ||||||||||
Not Available Online | Non-Illuminated | SP3T | (ON) - ON - (ON) | Panel Mount | Solder Lug | 5 A | 120 VAC | 28 VDC | 15/32-32 | Bat | Silver | IP67 | 7000 | Bulk | ||||||||
0In Stock | Non-Illuminated | 20 VAC | 20 VDC | E | Bulk | |||||||||||||||||
Not Available Online | Non-Illuminated | 20 VAC | 20 VDC | T | Bulk | |||||||||||||||||
Not Available Online | Non-Illuminated | 20 VAC | 20 VDC | T | Bulk | |||||||||||||||||
0In Stock | Non-Illuminated | SPDT | ON - NONE - ON | Panel Mount | PC Pin | 7.5 A | 125 VAC | 28 VDC | Toggle | Gold | Bulk | |||||||||||
0In Stock | Non-Illuminated | DPDT | ON - ON | Panel Mount, PCB Mount | Solder Pin | 5 A | 120 VAC | 28 VDC | 1/4-40 | Bat | Epoxy | Silver | 7000 | Bulk | ||||||||
0In Stock | Non-Illuminated | 3PST | ON - OFF - ON | Through Hole | Solder Pin | 5 A | 125 VAC | 28 VDC | 0.28 in | Bat | Sealed | Silver | 7000 | Bulk | ||||||||
Not Available Online | Non-Illuminated | 3PDT | ON - NONE - (ON) | Panel Mount | Solder Lug | 2 A, 5 A | 120 VAC, 250 VAC | 28 VDC | 15/32-32 | Bat | Epoxy | Gold | 7000 | Bulk | ||||||||
0In Stock | Non-Illuminated | E | Bulk |