Chemi-Con - Varistors
318 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TND07V-820KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 65VDC 82V 1250A AEC-Q200 | Not Available Online | V | Bulk | ||||||||||||||||||
Mfr: TND10SV270KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 19VDC 27V 500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 53 V | 10 mm | 11 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND10SV621KTLBPAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 505VDC 620V 2500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 620 V | 1.025 kV | 10 mm | 280 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND10SV681KTLBPAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 560VDC 680V 2500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 1.12 kV | 10 mm | 260 pF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND14V-101KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 85VDC 100V 5000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 14 mm | 6 kA | 25 J | 2.7 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND20V-201KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 170VDC 200V 7000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 20 mm | 10 kA | 100 J | 2.7 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND14V-122KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 980VDC 1200V 4500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 720 VAC | 980 VDC | 1.2 kV | 1.95 kV | 14 mm | 5 kA | 240 J | 170 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND10V-201KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 170VDC 200V 2500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 10 mm | 3.5 kA | 25 J | 500 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND10V-270KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 22VDC 27V 500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 10 mm | 1 kA | 3.2 J | 6 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND12V-182KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 1465VDC 1800V 3000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 1 kVAC | 1.465 kVDC | 1.8 kV | 2.97 kV | 12 mm | 4.2 kA | 183 J | 110 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND12V-911KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 745VDC 910V 3000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 12 mm | 4.2 kA | 90 J | 195 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND14SV221KTLBPAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 180VDC 220V 5000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 220 V | 360 V | 14 mm | 850 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND14SV680KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 55VDC 68V 1000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 135 V | 14 mm | 11 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND05SV680KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 55VDC 68V 125A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 150 V | 5 mm | 1.5 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND05V-180KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 14VDC 18V 125A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 40 V | 5 mm | 250 A | 0.4 J | 2.54 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND14V-150KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 12VDC 15V 1000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 8 VAC | 12 VDC | 15 V | 30 V | 14 mm | 2 kA | 3.6 J | 19.5 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND14V-181KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 145VDC 180V 5000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 110 VAC | 145 VDC | 180 V | 300 V | 14 mm | 6 kA | 45 J | 1.65 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND14V-220KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 18VDC 22V 1000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 14 mm | 2 kA | 5.3 J | 13.5 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND20SV220KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 16VDC 22V 2000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 43 V | 20 mm | 56 nF | - 55 C | + 125 C | Bulk | |||||||||||
Mfr: TND05V-201KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 170VDC 200V 600A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 355 V | 5 mm | 800 A | 6 J | 110 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND07SV270KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 19VDC 27V 250A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 53 V | 7 mm | 4.8 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND07SV271KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 225VDC 270V 1250A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 270 V | 455 V | 7 mm | 190 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND07SV471KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 385VDC 470V 1250A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 470 V | 775 V | 7 mm | 120 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND20V-112KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 895VDC 1100V 6500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 20 mm | 7.5 kA | 440 J | 510 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND20V-470KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 37VDC 47V 2000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 30 VAC | 37 VDC | 47 V | 93 V | 20 mm | 3 kA | 30 J | 19 nF | - 40 C | + 85 C | Bulk |