Chemi-Con - Aluminum Electrolytic Capacitors
25.598 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (14)
- Aluminum Electrolytic Capacitors - Radial Leaded (7.387)
- Aluminum Electrolytic Capacitors - SMD (2.561)
- Aluminum Electrolytic Capacitors - Screw Terminal (5.753)
- Aluminum Electrolytic Capacitors - Snap In (8.861)
- Aluminum Organic Polymer Capacitors (1.022)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EMZR500ARA101MF80G TTI: EMZR500ARA101MF80G Chemi-Con Availability: 10.800In Stock134.100 On Order Expected Aluminum Electrolytic Capacitors - SMD 100uF 50V 20% | 10.800In Stock134.100 On Order Expected | Low ESR Electrolytic Capacitors | 100 uF | 50 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 340 mOhms | 2000 Hour | |||||
Mfr: EMHS630ARA331MKG5S TTI: EMHS630ARA331MKG5S Chemi-Con Availability: 2.200In StockAluminum Electrolytic Capacitors - SMD 63VDC 330uF Tol 20% 12.5x16mm AEC-Q200 | 2.200In Stock | High Temp Electrolytic Capacitors | 330 uF | 63 VDC | 12.5 mm (0.492 in) | 16 mm (0.63 in) | 130 mOhms | 5000 Hour | |||||
Mfr: EKXJ201ELL221MM25S TTI: EKXJ201ELL221MM25S Chemi-Con Availability: 5.500In Stock3.500 On Order Expected 16-Oct-26 Aluminum Electrolytic Capacitors - Radial Leaded 200VDC 220uF Tol 20% 18x25mm AEC-Q200 | 5.500In Stock3.500 On Order Expected 16-Oct-26 | General Purpose Electrolytic Capacitors | Radial | 220 uF | 200 VDC | 18 mm | 25 mm | 12000 Hour | |||||
Mfr: EMVY101ARA101MKE0S TTI: EMVY101ARA101MKE0S Chemi-Con Availability: 1.250In Stock2.250 On Order Expected 16-Oct-26 Aluminum Electrolytic Capacitors - SMD 100UF 100V | 1.250In Stock2.250 On Order Expected 16-Oct-26 | Low Impedance Electrolytic Capacitors | 100 uF | 100 VDC | 12.5 mm (0.492 in) | 13 mm (0.512 in) | 5000 Hour | ||||||
Mfr: EKXJ401ELL470ML20S TTI: EKXJ401ELL470ML20S Chemi-Con Availability: 1.000In Stock11.000 On Order Expected 17-Feb-27 Aluminum Electrolytic Capacitors - Radial Leaded 400VDC 47uF Tol 20% 16x20mm AEC-Q200 | 1.000In Stock11.000 On Order Expected 17-Feb-27 | General Purpose Electrolytic Capacitors | Radial | 47 uF | 400 VDC | 16 mm | 20 mm | 10000 Hour | |||||
Mfr: EMZA350ARA100ME61G TTI: EMZA350ARA100ME61G Chemi-Con Availability: 7.000In Stock1.000 On Order Expected 04-Dec-26 Aluminum Electrolytic Capacitors - SMD 10UF 35V 5X5.8 | 7.000In Stock1.000 On Order Expected 04-Dec-26 | 10 uF | 35 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 700 mOhms | 5000 Hour | ||||||
Mfr: EKXJ161ELL471MMN3S TTI: EKXJ161ELL471MMN3S Chemi-Con Availability: 1.500In Stock2.000 On Order Expected 14-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 160VDC 470uF Tol 20% 18x31.5mm AEC-Q200 | 1.500In Stock2.000 On Order Expected 14-Jan-27 | General Purpose Electrolytic Capacitors | Radial | 470 uF | 160 VDC | 18 mm | 31.5 mm | 12000 Hour | |||||
Mfr: ELXZ500ELL102ML25S TTI: ELXZ500ELL102ML25S Chemi-Con Availability: 1.500In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 1000uF 16X25 | 1.500In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 50 VDC | 16 mm | 25 mm | 34 mOhms | 8000 Hour | ||||
Mfr: EMVH800ARA470MJA0G TTI: EMVH800ARA470MJA0G Chemi-Con Availability: 6.000In StockAluminum Electrolytic Capacitors - SMD 80VDC 47uF Tol 20% 10x10mm AEC-Q200 | 6.000In Stock | ||||||||||||
Mfr: EKYA630ELL102ML25S TTI: EKYA630ELL102ML25S Chemi-Con Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 63VDC 1000uF Tol 20% 16x25mm | 500In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 63 VDC | 16 mm | 25 mm | 25 mOhms | 10000 Hour | ||||
TTI: EKY-350ETD331MJ16S Chemi-Con Availability: 1.600In StockAluminum Electrolytic Capacitors - Radial Leaded 330UF 35V | 1.600In Stock | High Temp Electrolytic Capacitors | Radial | 330 uF | 35 VDC | 10 mm | 16 mm | ||||||
Mfr: EKMQ401VSN221MP45S TTI: EKMQ401VSN221MP45S Chemi-Con Availability: 400In StockAluminum Electrolytic Capacitors - Snap In 220uF 400 Volt | 400In Stock | General Purpose Electrolytic Capacitors | Snap In | 220 uF | 400 VDC | 22 mm (0.866 in) | 45 mm (1.772 in) | 2000 Hour | EET-HC2G221BA | ||||
Mfr: EKZE350ELL122MK30S TTI: EKZE350ELL122MK30S Chemi-Con Availability: 2.000In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 1200uF 12.5X30 | 2.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.2 mF | 35 VDC | 12.5 mm | 30 mm | 16 mOhms | 5000 Hour | ||||
Mfr: EKY-350ELL182MK40S TTI: EKY-350ELL182MK40S Chemi-Con Availability: 5.000In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 1800uF Tol 20% 12.5x40mm | 5.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.8 mF | 35 VDC | 12.5 mm | 40 mm | 17 mOhms | 10000 Hour | ||||
Mfr: ELXS401VSN331MQ40S TTI: ELXS401VSN331MQ40S Chemi-Con Availability: 800In StockAluminum Electrolytic Capacitors - Snap In 330uF 400Volts Snap-In | 800In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 330 uF | 400 VDC | 25.4 mm (1 in) | 40 mm (1.575 in) | 5000 Hour | |||||
Mfr: EKZE101ELL331ML25S TTI: EKZE101ELL331ML25S Chemi-Con Availability: 1.500In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 100 Volt | 1.500In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 100 VDC | 16 mm | 25 mm | 38 mOhms | 5000 Hour | ||||
Mfr: EKXJ351ELL470MK25S TTI: EKXJ351ELL470MK25S Chemi-Con Availability: 1.000In StockAluminum Electrolytic Capacitors - Radial Leaded 350VDC 47uF Tol 20% 12.5x25mm AEC-Q200 | 1.000In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 350 VDC | 12.5 mm | 25 mm | 12000 Hour | |||||
Mfr: APXE4R0ARA151ME61G TTI: APXE4R0ARA151ME61G Chemi-Con Availability: 3.000In StockAluminum Organic Polymer Capacitors 150uF 4 Volt | 3.000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 4 VDC | 5 mm | 5.8 mm (0.228 in) | 22 mOhms | 2000 Hours | ||||
Mfr: EKXJ451ELL330MK30S TTI: EKXJ451ELL330MK30S Chemi-Con Availability: 2.000In StockAluminum Electrolytic Capacitors - Radial Leaded 450VDC 33uF Tol 20% 12.5x30mm AEC-Q200 | 2.000In Stock | General Purpose Electrolytic Capacitors | Radial | 33 uF | 450 VDC | 12.5 mm | 30 mm | 12000 Hour | |||||
Mfr: APSG160ELL222MJ20S TTI: APSG160ELL222MJ20S Chemi-Con Availability: 2.000In Stock2.000 On Order Expected 23-Oct-26 Aluminum Organic Polymer Capacitors 16V 2200uF 20% Tol. | 2.000In Stock2.000 On Order Expected 23-Oct-26 | Aluminum Polymer Capacitors | Radial | 2.2 mF | 16 VDC | 10 mm | 20 mm (0.787 in) | 8 mOhms | 15000 Hours | ||||
Mfr: EKXL451ELL820MM25S TTI: EKXL451ELL820MM25S Chemi-Con Availability: 1.000In StockAluminum Electrolytic Capacitors - Radial Leaded 82uF 20% 450V Long Life | 1.000In Stock | General Purpose Electrolytic Capacitors | Radial | 82 uF | 450 VDC | 18 mm | 25 mm | 12000 Hour | |||||
Mfr: EMZL350ARA221MHA0G TTI: EMZL350ARA221MHA0G Chemi-Con Availability: 1.500In StockAluminum Electrolytic Capacitors - SMD 220uF 35V AEC-Q200 | 1.500In Stock | Aluminum Electrolytic Capacitors | 220 uF | 35 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 160 mOhms | 5000 Hour | |||||
Mfr: EKZN800ELL152MMP1S TTI: EKZN800ELL152MMP1S Chemi-Con Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 80V 1500uF 20% Tol. | 500In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.5 mF | 80 VDC | 18 mm | 35.5 mm | 18 mOhms | 10000 Hour | ||||
Mfr: EKZE101ELL331MK35S TTI: EKZE101ELL331MK35S Chemi-Con Availability: 1.000In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 330uF 12.5X35 | 1.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 100 VDC | 12.5 mm | 35 mm | 36 mOhms | 5000 Hour | ||||
Mfr: ELXV101ELL101MK20S TTI: ELXV101ELL101MK20S Chemi-Con Availability: 1.000In StockAluminum Electrolytic Capacitors - Radial Leaded 100UF 100V | 1.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 100 VDC | 12.5 mm | 20 mm | 150 mOhms | 5000 Hour |