• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

Chemi-Con - Aluminum Organic Polymer Capacitors

1.022 Results
1.022 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Datasheet
Mfr: APXG160ARA101ME61G
TTI: APXG160ARA101ME61G
Chemi-Con
Availability:

4.000In Stock

8.000 On Order
Expected
Aluminum Organic Polymer Capacitors 16Volts 100uF 5X6

4.000In Stock

8.000 On Order
Expected
Please adjust quantity to Min / Mult value
100 uF
16 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Polymer Capacitors
15000 Hours
20 %
27 mOhms
3 A
- 55 C
+ 105 C
5 mm
Can
PXG
Reel
Datasheet
Mfr: APXG250ARA470MF61G
TTI: APXG250ARA470MF61G
Chemi-Con
Availability:

6.000In Stock

8.000 On Order
Expected 14-May-27
Aluminum Organic Polymer Capacitors 25Volts 47uF 6X6

6.000In Stock

8.000 On Order
Expected 14-May-27
Please adjust quantity to Min / Mult value
47 uF
25 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Polymer Capacitors
15000 Hours
20 %
30 mOhms
2.8 A
- 55 C
+ 105 C
6.3 mm
Can
PXG
Reel
Datasheet
Mfr: APXF100ARA121ME61G
TTI: APXF100ARA121ME61G
Chemi-Con
Availability:

4.000In Stock

Aluminum Organic Polymer Capacitors 10V 120uF 20% Tol.

4.000In Stock

Please adjust quantity to Min / Mult value
120 uF
10 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Hybrid Polymer Capacitors
15000 Hours
20 %
22 mOhms
2.6 A
- 55 C
+ 105 C
5 mm
Can
PXF
Ammo Pack
Datasheet
Mfr: HHXC630ARA820MJA0G
TTI: HHXC630ARA820MJA0G
Chemi-Con
Availability:

1.000In Stock

Aluminum Organic Polymer Capacitors 82uF 63V 20% 10 x 10 AEC-Q200

1.000In Stock

Please adjust quantity to Min / Mult value
82 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
30 mOhms
1.4 A
- 55 C
+ 125 C
10 mm
Can
HXC
AEC-Q200
Reel
Datasheet
Mfr: APXJ160ARA271MF80G
TTI: APXJ160ARA271MF80G
Chemi-Con
Availability:

900In Stock

Aluminum Organic Polymer Capacitors 270UF 16V 6.3X7.7

900In Stock

Please adjust quantity to Min / Mult value
270 uF
16 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Polymer Capacitors
15000 Hours
20 %
13 mOhms
4.46 A
- 55 C
+ 105 C
6.3 mm
Can
PXJ
Reel
Datasheet
Mfr: HHXJ350ARA101MF80G
TTI: HHXJ350ARA101MF80G
Chemi-Con
Availability:

1.800In Stock

Aluminum Organic Polymer Capacitors 35VDC 100uF Tol 20% 6.3x7.7mm AEC-Q200

1.800In Stock

Please adjust quantity to Min / Mult value
100 uF
35 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
35 mOhms
1.7 A
- 55 C
+ 125 C
6.3 mm
Can
HXJ
Reel
Datasheet
Mfr: APXE4R0ARA151ME61G
TTI: APXE4R0ARA151ME61G
Chemi-Con
Availability:

1.000In Stock

Aluminum Organic Polymer Capacitors 150uF 4 Volt

1.000In Stock

Please adjust quantity to Min / Mult value
150 uF
4 VDC
SMD/SMT
5.8 mm (0.228 in)
5.3 mm (0.209 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
22 mOhms
2.61 A
- 55 C
+ 105 C
5.3 mm
5 mm
Can
PXE
Reel
Datasheet
Mfr: APSG160ELL222MJ20S
TTI: APSG160ELL222MJ20S
Chemi-Con
Availability:

4.000In Stock

Aluminum Organic Polymer Capacitors 16V 2200uF 20% Tol.

4.000In Stock

Please adjust quantity to Min / Mult value
2200 uF
16 VDC
Radial
20 mm (0.787 in)
Aluminum Polymer Capacitors
15000 Hours
20 %
8 mOhms
8.1 A
- 55 C
+ 105 C
10 mm
Can
PSG
Bulk
Datasheet
Mfr: APXE6R3ARA821MJ80G
TTI: APXE6R3ARA821MJ80G
Chemi-Con
Availability:

1.000In Stock

Aluminum Organic Polymer Capacitors 820uF 6.3 Volt

1.000In Stock

Please adjust quantity to Min / Mult value
820 uF
6.3 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
14 mOhms
4.3 A
- 55 C
+ 105 C
10 mm
Can
PXE
Reel
Datasheet
Mfr: APXF4R0ARA391MF80G
TTI: APXF4R0ARA391MF80G
Chemi-Con
Availability:

1.800In Stock

Aluminum Organic Polymer Capacitors 4V 390uF 20% Tol.

1.800In Stock

Please adjust quantity to Min / Mult value
390 uF
4 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
15000 Hours
20 %
9 mOhms
4.2 A
- 55 C
+ 105 C
6.3 mm
Can
PXF
Reel
Datasheet
Mfr: HHXD350ARA151MHA0G
TTI: HHXD350ARA151MHA0G
Chemi-Con
Availability:

2.500In Stock

Aluminum Organic Polymer Capacitors 150UF 35V 8X10

2.500In Stock

Please adjust quantity to Min / Mult value
150 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
27 mOhms
2.3 A
- 55 C
+ 105 C
8 mm
Can
HXD
AEC-Q200
Reel
Datasheet
Mfr: APXF6R3ARA271MF80G
TTI: APXF6R3ARA271MF80G
Chemi-Con
Availability:

1.800In Stock

Aluminum Organic Polymer Capacitors 6.3V 270uF 20% Tol.

1.800In Stock

Please adjust quantity to Min / Mult value
270 uF
6.3 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
15000 Hours
20 %
9 mOhms
4.2 A
- 55 C
+ 105 C
6.3 mm
Can
PXF
Reel
Datasheet
Mfr: HHXC350ARA151MJA0G
TTI: HHXC350ARA151MJA0G
Chemi-Con
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 150uF 35V 20% 10 x 10 AEC-Q200

500In Stock

Please adjust quantity to Min / Mult value
150 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
20 mOhms
2 A
- 55 C
+ 125 C
10 mm
Can
HXC
AEC-Q200
Reel
Datasheet
Mfr: HHXD350ARA680MF80G
TTI: HHXD350ARA680MF80G
Chemi-Con
Availability:

900In Stock

Aluminum Organic Polymer Capacitors 680UF 35V 6.3X7.7

900In Stock

Please adjust quantity to Min / Mult value
68 uF
35 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
35 mOhms
2 A
- 55 C
+ 105 C
6.3 mm
Can
HXD
AEC-Q200
Reel
Datasheet
Mfr: APXE4R0ARA331MF61G
TTI: APXE4R0ARA331MF61G
Chemi-Con
Availability:

4.000In Stock

Aluminum Organic Polymer Capacitors 330uF 4 Volt

4.000In Stock

Please adjust quantity to Min / Mult value
330 uF
4 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
15 mOhms
3.16 A
- 55 C
+ 105 C
6.3 mm
Can
PXE
Reel
Datasheet
Mfr: APSC2R5ELL102MH08S
TTI: APSC2R5ELL102MH08S
Chemi-Con
Availability:

4.000In Stock

Aluminum Organic Polymer Capacitors 1000uF 2.5 Volt

4.000In Stock

Please adjust quantity to Min / Mult value
1000 uF
2.5 VDC
Radial
8 mm (0.315 in)
Aluminum Polymer Capacitors
15000 Hours
20 %
7 mOhms
6.1 A
- 55 C
+ 105 C
8 mm
Can
PSC
Bulk
Datasheet
Mfr: APSF160ELL101MF05S
TTI: APSF160ELL101MF05S
Chemi-Con
Availability:

2.000In Stock

Aluminum Organic Polymer Capacitors 16Volts 100uF 0.2

2.000In Stock

Call
or
View Details
100 uF
16 VDC
Radial
5 mm (0.197 in)
Aluminum Polymer Capacitors
20000 Hours
20 %
24 mOhms
2.49 A
- 55 C
+ 105 C
6.3 mm
Can
PSF
Bulk
Datasheet
Mfr: APXH6R3ARA151MH70G
TTI: APXH6R3ARA151MH70G
Chemi-Con
Availability:

2.000In Stock

Aluminum Organic Polymer Capacitors 6.3Volts 150uF 20%

2.000In Stock

Please adjust quantity to Min / Mult value
150 uF
6.3 VDC
SMD/SMT
9 mm (0.354 in)
8.3 mm (0.327 in)
Aluminum Polymer Capacitors
1000 Hours
20 %
30 mOhms
- 55 C
+ 125 C
6.7 mm
8 mm
Can
PXH
Reel
Datasheet
Mfr: HHXD350ARA470MF61G
TTI: HHXD350ARA470MF61G
Chemi-Con
Availability:

0In Stock

3.000 On Order
Expected 30-Jul-27
Aluminum Organic Polymer Capacitors 47UF 35V 6.3X5.8

0In Stock

3.000 On Order
Expected 30-Jul-27
Please adjust quantity to Min / Mult value
47 uF
35 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Hybrid Polymer Capacitors
5000 Hours
20 %
60 mOhms
1.3 A
- 55 C
+ 105 C
6.3 mm
Can
HXD
AEC-Q200
Reel
Datasheet
Mfr: HHXC350ARA470MF61G
TTI: HHXC350ARA470MF61G
Chemi-Con
Availability:

0In Stock

7.000 On Order
Expected 07-Jul-27
Aluminum Organic Polymer Capacitors 47uF 35V 20% 6.3 x 5.8 AEC-Q200

0In Stock

7.000 On Order
Expected 07-Jul-27
Please adjust quantity to Min / Mult value
47 uF
35 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
60 mOhms
900 mA
- 55 C
+ 125 C
6.3 mm
Can
HXC
AEC-Q200
Reel
Datasheet
Mfr: HHXC630ARA100MF61G
TTI: HHXC630ARA100MF61G
Chemi-Con
Availability:

0In Stock

110.000 On Order
Expected 25-Aug-27
Aluminum Organic Polymer Capacitors 10uF 63V 20% 6.3 x 5.8 AEC-Q200

0In Stock

110.000 On Order
Expected 25-Aug-27
Please adjust quantity to Min / Mult value
10 uF
63 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
120 mOhms
700 mA
- 55 C
+ 125 C
6.3 mm
Can
HXC
AEC-Q200
Reel
Datasheet
Mfr: APXF6R3ARA221MF61G
TTI: APXF6R3ARA221MF61G
Chemi-Con
Availability:

0In Stock

2.000 On Order
Expected 14-Apr-27
Aluminum Organic Polymer Capacitors 6.3V 220uF 20% Tol.

0In Stock

2.000 On Order
Expected 14-Apr-27
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Hybrid Polymer Capacitors
15000 Hours
20 %
10 mOhms
3.9 A
- 55 C
+ 105 C
6.3 mm
Can
PXF
Reel
Datasheet
Mfr: APXG160ARA221MF80G
TTI: APXG160ARA221MF80G
Chemi-Con
Availability:

0In Stock

2.700 On Order
Expected 25-Feb-27
Aluminum Organic Polymer Capacitors 16V 220uF 20% Tol.

0In Stock

2.700 On Order
Expected 25-Feb-27
Please adjust quantity to Min / Mult value
220 uF
16 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Polymer Capacitors
15000 Hours
20 %
22 mOhms
3.3 A
- 55 C
+ 105 C
6.3 mm
Can
PXG
Reel
Datasheet
Mfr: APXG160ARA181MF61G
TTI: APXG160ARA181MF61G
Chemi-Con
Availability:

0In Stock

13.000 On Order
Expected 03-Jun-27
Aluminum Organic Polymer Capacitors 16Volts 180uF 6X6

0In Stock

13.000 On Order
Expected 03-Jun-27
Please adjust quantity to Min / Mult value
180 uF
16 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Polymer Capacitors
15000 Hours
20 %
22 mOhms
3.3 A
- 55 C
+ 105 C
6.3 mm
Can
PXG
Reel
Datasheet
Mfr: APXE6R3ARA391MH70G
TTI: APXE6R3ARA391MH70G
Chemi-Con
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 390uF 6.3 Volt

0In Stock

Please adjust quantity to Min / Mult value
390 uF
6.3 VDC
SMD/SMT
6.7 mm (0.264 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
14 mOhms
3.95 A
- 55 C
+ 105 C
8 mm
Can
PXE
Reel
  • 1
  • 2
  • 3
  • 4