Chemi-Con - Aluminum Organic Polymer Capacitors
1.022 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HHXJ630ARA101MJA0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 100uF Tol 20% 10x10mm AEC-Q200 | 0In Stock | 100 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 2 A | - 55 C | + 125 C | 10 mm | Can | HXJ | AEC-Q200 | Ammo Pack | ||||
Mfr: APXN6R3ARA221ME61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 30 mOhms | 2.5 A | - 55 C | + 105 C | 5 mm | Can | PXN | AEC-Q200 | |||||
Mfr: APXN6R3ARA561MH70G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 560 uF | 6.3 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 20 mOhms | 3.5 A | - 55 C | + 105 C | 8 mm | Can | PXN | AEC-Q200 | |||||
Mfr: HHXD250ARA330ME61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 33 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 5000 Hours | 20 % | 80 mOhms | 900 mA | - 55 C | + 105 C | 5 mm | Can | HXD | AEC-Q200 | |||||
Mfr: HHXD250ARA470MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 47 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 5000 Hours | 20 % | 50 mOhms | 1.3 A | - 55 C | + 105 C | 6.3 mm | Can | HXD | AEC-Q200 | |||||
Mfr: HHXD500ARA121MJA0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 120 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 25 mOhms | 2.4 A | - 55 C | + 105 C | 10 mm | Can | HXD | AEC-Q200 | |||||
Mfr: HHXD500ARA330MHA0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 33 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 1.8 A | - 55 C | + 105 C | 8 mm | Can | HXD | AEC-Q200 | |||||
Mfr: HHXD500ARA560MJA0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 56 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 25 mOhms | 2.4 A | - 55 C | + 105 C | 10 mm | Can | HXD | AEC-Q200 | |||||
Mfr: APXD2R5ARA121ME61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 2.5Volts 120uF 5X6 | 0In Stock | 120 uF | 2.5 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 40 mOhms | 650 mA | - 55 C | + 125 C | 5 mm | Can | PXD | Reel | |||||
Mfr: APXD6R3ARA560ME61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Volts 56uF 5X6 | 0In Stock | 56 uF | 6.3 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 45 mOhms | 600 mA | - 55 C | + 125 C | 5 mm | Can | PXD | Reel | |||||
Mfr: APXS6R3ARA470ME61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Volts 47uF 5X6 | 0In Stock | 47 uF | 6.3 VDC | SMD/SMT | 5.8 mm (0.228 in) | 5.3 mm (0.209 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 30 mOhms | 1.97 A | - 55 C | + 105 C | 5.3 mm | 5 mm | Can | PXS | Reel | |||
Mfr: APSF2R5ELL331MF08S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 2.5Volts 330uF 0.2 | 0In Stock | 330 uF | 2.5 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 5 mOhms | 5.9 A | - 55 C | + 105 C | 6.3 mm | Can | PSF | Bulk | |||||
Mfr: APSG160ELL471MH08S TTI: Not Assigned Chemi-Con Aluminum Organic Polymer Capacitors 16Volts 470uF 0.2 | 0In Stock | 470 uF | 16 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 16 mOhms | 4 A | - 55 C | + 105 C | 8 mm | Can | PSG | Bulk | |||||
Mfr: APSG160ELL561MHB5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16Volts 560uF 0.2 | 0In Stock | 560 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 14 mOhms | 4.97 A | - 55 C | + 105 C | 8 mm | Can | PSG | Bulk | |||||
Mfr: APSG160ELL821MJB5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16Volts 820uF 0.2 | 0In Stock | 820 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 12 mOhms | 5.4 A | - 55 C | + 105 C | 10 mm | Can | PSG | Bulk | |||||
Mfr: HHXF250ARA561MJH0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 560uF Tol 20% 10x16.5mm AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | HXF | Reel | |||||||||||||||||
Mfr: HHXJ350ARA471MJC5G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 470uF Tol 20% 10x12.5mm AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | HXJ | Reel | |||||||||||||||||
Mfr: APXA6R3ARA121MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 120 uF | 6.3 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 20 % | 27 mOhms | 2.4 A | - 55 C | + 105 C | 6.3 mm | Molded | PXA | |||||||
Mfr: HHXE160ARA151MF80G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 150 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 27 mOhms | 1.45 A | - 55 C | + 135 C | 6.3 mm | Can | HXE | AEC-Q200 | |||||
Mfr: HHXK160ARA181MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 180 uF | 16 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 45 mOhms | 1.5 A | - 55 C | + 125 C | 5.8 mm | 6.3 mm | |||||||||
Mfr: APXD2R5ARA221MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 2.5Volts 220uF 6X6 | 0In Stock | 220 uF | 2.5 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 770 mA | - 55 C | + 125 C | 6.3 mm | Can | PXD | Reel | |||||
Mfr: APSG160ELL122MH20S TTI: Not Assigned Chemi-Con Aluminum Organic Polymer Capacitors 16V 1200uF 20% Tol. | 0In Stock | 1200 uF | 16 VDC | Radial | 20 mm (0.787 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 8 mOhms | 7.5 A | - 55 C | + 105 C | 8 mm | Can | PSG | Bulk | |||||
Mfr: APSG250ELL221MHB5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 25V 220uF 20% Tol. | 0In Stock | 220 uF | 25 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 16 mOhms | 4.65 A | - 55 C | + 105 C | 8 mm | Can | PSG | Bulk | |||||
Mfr: APSG160ELL821MH16S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16V 820uF 20% Tol. | 0In Stock | 820 uF | 16 VDC | Radial | 16 mm (0.63 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 8 mOhms | 7 A | - 55 C | + 105 C | 8 mm | Can | PSG | Bulk | |||||
Mfr: APSG160ELL182MJ20S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16V 1800uF 20% Tol. | 0In Stock | 1800 uF | 16 VDC | Radial | 20 mm (0.787 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 8 mOhms | 8.1 A | - 55 C | + 105 C | 10 mm | Can | PSG | Bulk |