Chemi-Con - Aluminum Organic Polymer Capacitors
1.022 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APSF160ELL271MHB5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16Volts 270uF 0.2 | Not Available Online | 270 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 11 mOhms | 5.08 A | - 55 C | + 105 C | 8 mm | Can | PSF | Bulk | |||||
Mfr: APXK4R0ARA391MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 4Volts 390uF 0.2 | 0In Stock | 390 uF | 4 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 17 mOhms | 3.39 A | - 55 C | + 105 C | 6.3 mm | Can | PXK | Reel | |||||
Mfr: APSG250ELL391MJB5S TTI: Not Assigned Chemi-Con Aluminum Organic Polymer Capacitors 25Volts 390uF 0.2 | Not Available Online | 390 uF | 25 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 14 mOhms | 5 A | - 55 C | + 105 C | 10 mm | Can | PSG | Bulk | |||||
Mfr: APS-100ETD471MJC5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 10volts 470uF | 0In Stock | 470 uF | 10 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 12 mOhms | 5.3 A | - 55 C | + 105 C | 10 mm | Can | PS | Reel | |||||
Mfr: APS-2R5ELL152MJC5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 2.5volts 1500uF | 0In Stock | 1500 uF | 2.5 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 8 mOhms | 5.5 A | - 55 C | + 105 C | 10 mm | Can | PS | Bulk | |||||
Mfr: APSC2R5EC3821MH08S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 820uF 2.5 Volt | 0In Stock | 820 uF | 2.5 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 5 mOhms | 6.1 A | - 55 C | + 105 C | 8 mm | Can | PSC | Bulk | |||||
Mfr: APSC2R5ELL821MH08J TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 820uF 2.5 Volt | 0In Stock | 820 uF | 2.5 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 5 mOhms | 6.1 A | - 55 C | + 105 C | 8 mm | Can | PSC | Bulk | |||||
Mfr: APXE100ARA680ME61G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 68uF 10 Volt | Not Available Online | 68 uF | 10 VDC | SMD/SMT | 5.3 mm (0.209 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 28 mOhms | 2.31 A | - 55 C | + 105 C | 5 mm | Can | PXE | Reel | |||||
Mfr: APXE4R0ARA122MHC0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 1200uF 4 Volt | 0In Stock | 1200 uF | 4 VDC | SMD/SMT | 12 mm (0.472 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 5.4 A | - 55 C | + 105 C | 8.3 mm | 8 mm | Can | PXE | Reel | |||
Mfr: APXE6R3ARA152MJC0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 1500uF 6.3 Volt | 0In Stock | 1500 uF | 6.3 VDC | SMD/SMT | 12.2 mm (0.48 in) | 10.3 mm (0.406 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5.5 A | - 55 C | + 105 C | 10.3 mm | 10 mm | Can | PXE | Reel | |||
Mfr: APXA200ARA390MH70G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 20V 39uF 8X6.7 | 0In Stock | 39 uF | 20 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 45 mOhms | 2 A | - 55 C | + 105 C | 8 mm | Can | PXA | Reel | |||||
Mfr: APXA6R3ARA391MHC0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 390uF 8X12 | 0In Stock | 390 uF | 6.3 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 12 mOhms | 4.77 A | - 55 C | + 105 C | 8 mm | Can | PXA | Reel | |||||
Mfr: APXH200ARA470MH70G TTI: Not Assigned Chemi-Con Aluminum Organic Polymer Capacitors 20Volts 47uF 20% | 0In Stock | 47 uF | 20 VDC | SMD/SMT | 9 mm (0.354 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 45 mOhms | 2 A | - 55 C | + 125 C | 8 mm | Can | PXH | Reel | |||||
Mfr: APXA2R5ARA561MH70G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 2.5Volts 560uF 20% | 0In Stock | 560 uF | 2.5 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 23 mOhms | 3.1 A | - 55 C | + 105 C | 8 mm | Can | PXA | Reel | |||||
Mfr: APXH100ARA121MH70G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10Volts 120uF 20% | Not Available Online | 120 uF | 10 VDC | SMD/SMT | 9 mm (0.354 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 35 mOhms | 2.8 A | - 55 C | + 125 C | 8 mm | Can | PXH | Reel | |||||
Mfr: APXH100ARA151MH70G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10Volts 150uF 20% | Not Available Online | 150 uF | 10 VDC | SMD/SMT | 9 mm (0.354 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 35 mOhms | 2.8 A | - 55 C | + 125 C | 8 mm | Can | PXH | Reel | |||||
Mfr: APXA100ARA151MH70G TTI: Not Assigned Chemi-Con Aluminum Organic Polymer Capacitors 10V 150uF 8X6.7 | 0In Stock | 150 uF | 10 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 27 mOhms | 2.8 A | - 55 C | + 105 C | 8 mm | Can | PXA | Reel | |||||
Mfr: APXA100ARA271MJ80G TTI: Not Assigned Chemi-Con Aluminum Organic Polymer Capacitors 10V 270uF 10X7.7 | 0In Stock | 270 uF | 10 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 24 mOhms | 3.77 A | - 55 C | + 105 C | 10 mm | Can | PXA | Reel | |||||
Mfr: APXA6R3ARA151MH70G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 150uF 8X6.7 | 0In Stock | 150 uF | 6.3 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 25 mOhms | 3.02 A | - 55 C | + 105 C | 8 mm | Can | PXA | Reel | |||||
Mfr: APXA6R3ARA331MJ80G TTI: Not Assigned Chemi-Con Aluminum Organic Polymer Capacitors 6.3V 330uF 10X7.7 | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 20 mOhms | 4.13 A | - 55 C | + 105 C | 10 mm | Can | PXA | Reel | |||||
Mfr: APXH160ARA151MJ80G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16Volts 150uF 20% | 0In Stock | 150 uF | 16 VDC | SMD/SMT | 11 mm (0.433 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 35 mOhms | 3.02 A | - 55 C | + 125 C | 10 mm | Can | PXH | Reel | |||||
Mfr: APXH160ARA181MJ80G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16Volts 180uF 20% | Not Available Online | 180 uF | 16 VDC | SMD/SMT | 11 mm (0.433 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 35 mOhms | 3.02 A | - 55 C | + 125 C | 10 mm | Can | PXH | Reel | |||||
Mfr: APXH6R3ARA471MJ80G TTI: Not Assigned Chemi-Con Aluminum Organic Polymer Capacitors 6.3Volts 470uF 20% | 0In Stock | 470 uF | 6.3 VDC | SMD/SMT | 11 mm (0.433 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 25 mOhms | 3.02 A | - 55 C | + 125 C | 10 mm | Can | PXH | Reel | |||||
Mfr: APXA160ARA820MH70G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16V 82uF 8X6.7 | 0In Stock | 82 uF | 16 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 30 mOhms | 2.7 A | - 55 C | + 105 C | 8 mm | Can | PXA | Reel | |||||
Mfr: APXA160ARA181MHC0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16V 180uF 8X12 | 0In Stock | 180 uF | 16 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 16 mOhms | 4.36 A | - 55 C | + 105 C | 8 mm | Can | PXA | Reel |