Chemi-Con - Aluminum Organic Polymer Capacitors
1.022 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HHXB250ARA221MHA0G TTI: Not Assigned Chemi-Con Aluminum Organic Polymer Capacitors 220uF 25V 20% Hybrid Polymer | Not Available Online | 220 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 5000 Hours | 20 % | 27 mOhms | 2.3 A | - 55 C | + 105 C | 8 mm | Can | HXB | AEC-Q200 | Reel | ||||
Not Available Online | 100 uF | 10 VDC | Radial | 10.5 mm (0.413 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 2.82 A | - 55 C | + 105 C | 6.3 mm | Can | PSA | Bulk | ||||||
Mfr: HHXB350ARA470MF61G TTI: Not Assigned Chemi-Con Aluminum Organic Polymer Capacitors 47uF 35V 20% Hybrid Polymer | Not Available Online | 47 uF | 35 VDC | SMD/SMT | 7.2 mm (0.283 in) | Aluminum Hybrid Polymer Capacitors | 5000 Hours | 20 % | 60 mOhms | 900 mA | - 55 C | + 105 C | 6.3 mm | Can | HXB | AEC-Q200 | Reel | ||||
Mfr: APXG250ARA121MHA0G TTI: Not Assigned Chemi-Con Aluminum Organic Polymer Capacitors 25V 120uF 20% Tol. | Not Available Online | 120 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 22 mOhms | 3.5 A | - 55 C | + 105 C | 8 mm | Can | PXG | Reel | |||||
Not Available Online | 390 uF | 10 VDC | SMD/SMT | 9.7 mm (0.382 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 13 mOhms | 4 A | - 55 C | + 105 C | 6.3 mm | Can | PXJ | |||||||
Mfr: APS-350ELL180MHB5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 18uF 35 Volt | 0In Stock | 18 uF | 35 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 34 mOhms | 2.83 A | - 55 C | + 105 C | 8 mm | Can | PS | Bulk | |||||
Mfr: APXH4R0ARA221MH70G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 4Volts 220uF 20% | 0In Stock | 220 uF | 4 VDC | SMD/SMT | 9 mm (0.354 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 30 mOhms | - 55 C | + 125 C | 6.7 mm | 8 mm | Can | PXH | Reel | ||||
Mfr: HHSE250ELL331MJC5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 330 uF | 25 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 2.3 A | - 55 C | + 135 C | 10 mm | HSE | AEC-Q200 | ||||||
Mfr: APSK2R5ELL221ME08S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 2.5Volts 220uF 0.2 | 0In Stock | 220 uF | 2.5 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 7 mOhms | 4.35 A | - 55 C | + 105 C | 5 mm | Can | PSK | Bulk | |||||
Mfr: APSK2R5ELL331ME08S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 2.5Volts 330uF 0.2 | 0In Stock | 330 uF | 2.5 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 7 mOhms | 4.35 A | - 55 C | + 105 C | 5 mm | Can | PSK | Bulk | |||||
Mfr: APSW250ELL181MF08S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 180 uF | 25 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 20 % | 28 mOhms | 2.78 A | - 55 C | + 105 C | 6.3 mm | Can | PSW | |||||||
Mfr: APXH160ARA820MH70G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16Volts 82uF 20% | 0In Stock | 82 uF | 16 VDC | SMD/SMT | 9 mm (0.354 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | - 55 C | + 125 C | 6.7 mm | 8 mm | Can | PXH | Reel | ||||
Mfr: APSK6R3ELL271ME08S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 270uF 6.3V | 0In Stock | 270 uF | 6.3 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 10 mOhms | 3.7 A | - 55 C | + 105 C | 5 mm | Can | PSK | ||||||
Mfr: APSK2R5ELL471ME08S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 2.5Volts 470uF 0.2 | 0In Stock | 470 uF | 2.5 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 7 mOhms | 4.35 A | - 55 C | + 105 C | 5 mm | Can | PSK | Bulk | |||||
Mfr: HHSC800ELL560MJC5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 56 uF | 80 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 28 mOhms | 1.9 A | - 55 C | + 125 C | 10 mm | Can | HHS | ||||||
Mfr: APXH2R5ARA561MH70G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5Volts 560uF 20% | Not Available Online | 560 uF | 2.5 VDC | SMD/SMT | 9 mm (0.354 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 30 mOhms | - 55 C | + 125 C | 6.7 mm | 8 mm | Can | PXH | Reel | ||||
Mfr: E82F401VSD951MA80U TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | ||||||||||||||||||||
Mfr: HHXD500ARA101MJA0G TTI: HHXD500ARA101MJA0G Chemi-Con Availability: 0In Stock11.000 On Order Expected Aluminum Organic Polymer Capacitors 100UF 50V 10X10 | 0In Stock11.000 On Order Expected | 100 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 25 mOhms | 2.4 A | - 55 C | + 105 C | 10 mm | Can | HXD | Reel | |||||
Mfr: APSF2R5ETD821MF08S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | ||||||||||||||||||||
Mfr: APXE2R5ARA681MH70G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 680uF 2.5 Volt | 0In Stock | 680 uF | 2.5 VDC | SMD/SMT | 6.7 mm (0.264 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 13 mOhms | 4.1 A | - 55 C | + 105 C | 8.3 mm | 8 mm | Can | PXE | Reel | |||
Mfr: APXE4R0ARA561MH70G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 560uF 4 Volt | 0In Stock | 560 uF | 4 VDC | SMD/SMT | 6.7 mm (0.264 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 3.95 A | - 55 C | + 105 C | 8.3 mm | 8 mm | Can | PXE | Reel | |||
Mfr: APSG250ELL331MHB5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 330 uF | 25 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 20 % | 16 mOhms | 4.65 A | - 55 C | + 105 C | 8 mm | PSG | ||||||||
Mfr: APSG160ELL331MF08S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 330 uF | 16 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 20 % | 15 mOhms | - 55 C | + 105 C | 6.3 mm | PSG | |||||||||
Mfr: HHSD500ELL181MJC5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 180 uF | 50 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 19 mOhms | 3 A | - 55 C | + 105 C | 10 mm | Can | HSD | ||||||
Mfr: APSG200ELL181MF08S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 20V 180uF 20% Tol. | 0In Stock | 180 uF | 20 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 18 mOhms | 3.46 A | - 55 C | + 105 C | 6.3 mm | Can | PSG | Bulk |