Chemi-Con - Aluminum Organic Polymer Capacitors
1.022 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APXE4R0ARA681MH80G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 680uF 4 Volt | Not Available Online | 680 uF | 4 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 13 mOhms | 3.95 A | - 55 C | + 105 C | 8 mm | Can | PXE | Reel | |||||
Mfr: APXF6R3ARA561MH80G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3V 560uF 20% Tol. | Not Available Online | 560 uF | 6.3 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 15000 Hours | 20 % | 9 mOhms | 4.5 A | - 55 C | + 105 C | 8 mm | Can | PXF | Reel | |||||
Mfr: APSC160ELL471MJB5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 470uF 16 Volt | Not Available Online | 470 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 6.1 A | - 55 C | + 105 C | 10 mm | Can | PSC | Bulk | |||||
Mfr: APSA2R5ELL102MJB5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5volts 1000uF | Not Available Online | 1000 uF | 2.5 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 6 mOhms | 5.86 A | - 55 C | + 105 C | 10 mm | Can | PSA | Bulk | |||||
Mfr: APSA2R5ETD821MHB5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5volts 820uF | Not Available Online | 820 uF | 2.5 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 5.58 A | - 55 C | + 105 C | 8 mm | Can | PSA | Reel | |||||
Mfr: APXA100ARA271MH12G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10V 270uF 8X12 | Not Available Online | 270 uF | 10 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 14 mOhms | 4.42 A | - 55 C | + 105 C | 8 mm | Can | PXA | Reel | |||||
Mfr: APXA6R3ARA101MF55G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3V 100uF 6.3X5.2 | Not Available Online | 100 uF | 6.3 VDC | SMD/SMT | 5.2 mm (0.205 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 105 C | 6.3 mm | Can | PXA | Reel | |||||||
Mfr: APSA100ELL680MFA5G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10V 68uF 20% | Not Available Online | 68 uF | 10 VDC | Radial | 10.5 mm (0.413 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 2.82 A | - 55 C | + 105 C | 6.3 mm | Can | PSA | Bulk | |||||
Mfr: 16PS180MH11 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 180UF 16V RADIAL | Not Available Online | 180 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 16 mOhms | 4.36 A | - 55 C | + 105 C | 8 mm | Can | PS | Ammo Pack | |||||
Mfr: 6PS680MJ12T14 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 680UF 6.3V RADIAL | Not Available Online | 680 uF | 6.3 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5.5 A | - 55 C | + 105 C | 10 mm | Can | PS | Ammo Pack | |||||
Mfr: APSA2R5ELL391MFA5G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5V 390uF 20% | Not Available Online | 390 uF | 2.5 VDC | Radial | 10.5 mm (0.413 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 3.16 A | - 55 C | + 105 C | 6.3 mm | Can | PSA | Bulk | |||||
Mfr: APXC4R0ARA151ME60G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 4V 150uF 5X5.7 | Not Available Online | 150 uF | 4 VDC | SMD/SMT | 5.9 mm (0.232 in) | 5.3 mm (0.209 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 30 mOhms | - 55 C | + 105 C | 5.7 mm | 5 mm | Can | PXC | Reel | ||||
Mfr: APXC4R0ARA331MH70G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 4V 330uF 8X6.7 | Not Available Online | 330 uF | 4 VDC | SMD/SMT | 9 mm (0.354 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 18 mOhms | - 55 C | + 105 C | 6.7 mm | 8 mm | Can | PXC | Reel | ||||
Mfr: APSA2R5ELL821MHB5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5V 820uF 20% | Not Available Online | 820 uF | 2.5 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 5.58 A | - 55 C | + 105 C | 8 mm | Can | PSA | Bulk | |||||
Mfr: APSA4R0ELL391MFA5G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 4V 390uF 20% | Not Available Online | 390 uF | 4 VDC | Radial | 10.5 mm (0.413 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 3.3 A | - 55 C | + 105 C | 6.3 mm | Can | PSA | Bulk | |||||
Mfr: LFMEN258560 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | ||||||||||||||||||||
Mfr: HHXE630ARA470MHA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 47 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 40 mOhms | 1.1 A | - 55 C | + 135 C | 8 mm | Can | HXE | AEC-Q200 | |||||
Mfr: HHXE500ARA101MJA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 100 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 25 mOhms | 1.6 A | - 55 C | + 135 C | 10 mm | Can | HXE | AEC-Q200 | |||||
Mfr: APSJ2R5ELL471ME08S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 470 uF | 2.5 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 4.5 mOhms | 5.2 A | - 55 C | + 105 C | 5.4 mm | Can | PSJ | ||||||
Mfr: APSJ2R5ELL561MF08J TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 560 uF | 2.5 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 4 mOhms | 6.5 A | - 55 C | + 105 C | 6.3 mm | Can | PSJ | ||||||
Mfr: LFGNT120-002256-005 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | ||||||||||||||||||||
Mfr: L268201000000 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | ||||||||||||||||||||
Mfr: HHXC250ARA101MF80GQ0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 100 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | 7.2 mm (0.283 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.4 A | - 55 C | + 125 C | 6.3 mm | Can | HXC | |||||
Mfr: PLE0J471MDO1TD TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 470 uF | 6.3 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 105 C | Can | PLE | ||||||||||
Mfr: 183-1879-070 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online |