Chemi-Con - Aluminum Organic Polymer Capacitors
1.022 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HHXC500ARA330MHA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 33uF 50V 20% 8 x 10 AEC-Q200 | Not Available Online | 33 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.25 A | - 55 C | + 125 C | 8 mm | Can | HXC | AEC-Q200 | Bulk | ||||
Mfr: APXG200ARA221MH80G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 20V 220uF 20% Tol. | Not Available Online | 220 uF | 20 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 23 mOhms | 3.3 A | - 55 C | + 105 C | 8 mm | Can | PXG | Reel | |||||
Mfr: APXG250ARA101MHA0G TTI: Not Assigned Chemi-Con Aluminum Organic Polymer Capacitors 25V 100uF 20% Tol. | Not Available Online | 100 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 24 mOhms | 3.3 A | - 55 C | + 105 C | 8 mm | Can | PXG | Reel | |||||
Mfr: APXH200ARA220MF60S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 22 uF | 20 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | - 55 C | + 125 C | Can | PXH | ||||||||||
Mfr: APXG160ARA821MJA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16V 820uF 20% Tol. | Not Available Online | 820 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 16 mOhms | 4.2 A | - 55 C | + 105 C | 10 mm | Can | PXG | Reel | |||||
Not Available Online | 680 uF | 6.3 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 5.5 A | - 55 C | + 105 C | 10 mm | Can | PS | Reel | ||||||
Mfr: APSA4R0ETD821MJB5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 820uF 4 Volt | Not Available Online | 820 uF | 4 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 6 mOhms | 5.86 A | - 55 C | + 105 C | 10 mm | Can | PSA | Reel | |||||
Mfr: APS-100ELL471MJC5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10volts 470uF | Not Available Online | 470 uF | 10 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 12 mOhms | 5.3 A | - 55 C | + 105 C | 10 mm | Can | PS | Bulk | |||||
Mfr: APXF6R3ARA151ME46G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3V 150uF 20% Tol. | Not Available Online | 150 uF | 6.3 VDC | SMD/SMT | 4.5 mm (0.177 in) | Aluminum Hybrid Polymer Capacitors | 3000 Hours | 20 % | 25 mOhms | 2.1 A | - 55 C | + 105 C | 5 mm | Can | PXF | Reel | |||||
Mfr: APXE160ARA331MJA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330uF 16 Volt | Not Available Online | 330 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 16 mOhms | 4.35 A | - 55 C | + 105 C | 10 mm | Can | PXE | Reel | |||||
Mfr: APSF160ETD471MHB5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 470 uF | 16 VDC | Radial | Aluminum Polymer Capacitors | 20000 Hours | 20 % | - 55 C | + 105 C | Can | PSF | ||||||||||
Mfr: HHXB630ARA100MF61G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10uF 63V 20% Hybrid Polymer | Not Available Online | 10 uF | 63 VDC | SMD/SMT | 7.2 mm (0.283 in) | Aluminum Hybrid Polymer Capacitors | 5000 Hours | 20 % | 120 mOhms | 700 mA | - 55 C | + 105 C | 6.3 mm | Can | HXB | AEC-Q200 | Reel | ||||
Mfr: HHXA630ARA330MHA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 33uF 63V 20% Hybrid Polymer | Not Available Online | 33 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 40 mOhms | 1.1 A | - 55 C | + 125 C | 8 mm | Can | HXA | AEC-Q200 | Reel | ||||
Mfr: HHXA160ARA151MF80G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 150uF 16V 20% Hybrid Polymer | Not Available Online | 150 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 1.3 A | - 55 C | + 125 C | 6.3 mm | Can | HXA | AEC-Q200 | Reel | ||||
Mfr: HHXB630ARA220MF80G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 22uF 63V 20% Hybrid Polymer | Not Available Online | 22 uF | 63 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 5000 Hours | 20 % | 80 mOhms | 900 mA | - 55 C | + 105 C | 6.3 mm | Can | HXB | AEC-Q200 | Reel | ||||
Mfr: HHXA250ARA101MF80G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100uF 25V 20% Hybrid Polymer | Not Available Online | 100 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.4 A | - 55 C | + 125 C | 6.3 mm | Can | HXA | AEC-Q200 | Reel | ||||
Mfr: HHXA630ARA220MF80G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 22uF 63V 20% Hybrid Polymer | Not Available Online | 22 uF | 63 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 80 mOhms | 900 mA | - 55 C | + 125 C | 6.3 mm | Can | HXA | AEC-Q200 | Reel | ||||
Mfr: HHXB500ARA330MF80G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 33uF 50V 20% Hybrid Polymer | Not Available Online | 33 uF | 50 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 5000 Hours | 20 % | 40 mOhms | 1.1 A | - 55 C | + 105 C | 6.3 mm | Can | HXB | AEC-Q200 | Reel | ||||
Mfr: APMA160ARA680MF30S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 68uF 20% 16V Super Low ESR | Not Available Online | 68 uF | 16 VDC | SMD/SMT | 7.2 mm (0.283 in) | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 50 Ohms | 2 A | - 55 C | + 105 C | 3 mm | Molded | PMA | |||||
Mfr: APMA200ARA390MF30S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 39uF 20% 20V Super Low ESR | Not Available Online | 39 uF | 20 VDC | SMD/SMT | 7.2 mm (0.283 in) | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 45 Ohms | 2.1 A | - 55 C | + 105 C | 3 mm | Molded | PMA | |||||
Mfr: APMA250ARA220MF30S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 22uF 20% 25V Super Low ESR | Not Available Online | 22 uF | 25 VDC | SMD/SMT | 7.2 mm (0.283 in) | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 50 Ohms | 2 A | - 55 C | + 105 C | 3 mm | Molded | PMA | |||||
Mfr: APMA250ARA330MF30S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 33uF 20% 25V Super Low ESR | Not Available Online | 33 uF | 25 VDC | SMD/SMT | 7.2 mm (0.283 in) | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 50 mOhms | 2 A | - 55 C | + 105 C | 3 mm | Molded | PMA | |||||
Mfr: APSG160ETD122MH20S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1200 uF | 16 VDC | Radial | Aluminum Polymer Capacitors | 15000 Hours | 20 % | - 55 C | + 105 C | Can | PSG | ||||||||||
Mfr: HHXU630ARA820MJA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 63 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 8000 Hours | 22 mOhms | 2.8 A | - 550 C | + 135 C | 10 mm | 10 mm | ||||||||||
Mfr: 183-1888-034 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online |