Chemi-Con - Aluminum Organic Polymer Capacitors
1.022 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EMR0003618 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | ||||||||||||||||||||
Mfr: APXA4R0ARA101MF60G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100uF 4 Volt | Not Available Online | 100 uF | 4 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 26 mOhms | - 55 C | + 105 C | 6.3 mm | Can | PXA | Reel | ||||||
Mfr: APXC6R3ARA181MF60G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3V 180uF 6.3X5.7 | Not Available Online | 180 uF | 6.3 VDC | SMD/SMT | 7.2 mm (0.283 in) | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 22 mOhms | - 55 C | + 105 C | 5.7 mm | 6.3 mm | Can | PXC | Reel | ||||
Mfr: APXC6R3ARA101ME60G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3V 100uF 5X5.7 | Not Available Online | 100 uF | 6.3 VDC | SMD/SMT | 5.9 mm (0.232 in) | 5.3 mm (0.209 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 35 mOhms | - 55 C | + 105 C | 5.7 mm | 5 mm | Can | PXC | Reel | ||||
Mfr: APXA6R3ARA680MF60G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3V 68uF 6.3X5.7 | Not Available Online | 68 uF | 6.3 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 27 mOhms | 2.4 A | - 55 C | + 105 C | 6.3 mm | Can | PXA | Reel | |||||
Mfr: APSC6R3ETD152MJB5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 1500UF 6.3V RADIAL | Not Available Online | 1500 uF | 6.3 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 5.56 A | - 55 C | + 105 C | 10 mm | Can | PSC | Reel | |||||
Mfr: APXA6R3ARA821MJC0S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 820UF 6.3V SMT CAN | Not Available Online | 820 uF | 6.3 VDC | SMD/SMT | 12.2 mm (0.48 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | - 55 C | + 105 C | 10 mm | Can | PXA | Reel | |||||||
Mfr: APSA6R3ETD221MFA5G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3volts 220uF | Not Available Online | 220 uF | 6.3 VDC | Radial | 10.5 mm (0.413 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 3.16 A | - 55 C | + 105 C | 6.3 mm | Can | PSA | Reel | |||||
Mfr: APSC2R5ELL102MHB5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 1000uF 2.5 Volt | Not Available Online | 1000 uF | 2.5 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 7 mOhms | 6.1 A | - 55 C | + 105 C | 8 mm | Can | PSC | Bulk | |||||
Mfr: APSC4R0ETD561MH08S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 560 uF | 4 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 7 mOhms | 6.1 A | - 55 C | + 105 C | 8 mm | Can | PSC | ||||||
Mfr: APXE2R5ARA821MH80G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 820uF 2.5 Volt | Not Available Online | 820 uF | 2.5 VDC | SMD/SMT | 7.7 mm (0.303 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | 4.26 A | - 55 C | + 105 C | 8.3 mm | 8 mm | Can | PXE | Reel | |||
Mfr: APXG160ARA680MF45G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16V 68uF 20% Tol. | Not Available Online | 68 uF | 16 VDC | SMD/SMT | 4.4 mm (0.173 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 40 mOhms | 2.45 A | - 55 C | + 105 C | 6.3 mm | Can | PXG | Reel | |||||
Mfr: APXG200ARA561MJA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 20V 560uF 20% Tol. | Not Available Online | 560 uF | 20 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 18 mOhms | 4.1 A | - 55 C | + 105 C | 10 mm | Can | PXG | Reel | |||||
Mfr: APXG250ARA220MF45G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25V 22uF 20% Tol. | Not Available Online | 22 uF | 25 VDC | SMD/SMT | 4.4 mm (0.173 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 45 mOhms | 2.35 A | - 55 C | + 105 C | 6.3 mm | Can | PXG | Reel | |||||
Mfr: APXG160ARA102MJC0G TTI: Not Assigned Chemi-Con Aluminum Organic Polymer Capacitors 16V 1000uF 20% Tol. | Not Available Online | 1000 uF | 16 VDC | SMD/SMT | 12.2 mm (0.48 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 12 mOhms | 5.4 A | - 55 C | + 105 C | 10 mm | Can | PXG | Reel | |||||
Mfr: APXG200ARA221MHA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 20V 220uF 20% Tol. | Not Available Online | 220 uF | 20 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 23 mOhms | 3.4 A | - 55 C | + 105 C | 8 mm | Can | PXG | Reel | |||||
Mfr: APSA4R0ELL821MJB5D TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 4V 820uF 20% | Not Available Online | 820 uF | 4 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 6 mOhms | 5.86 A | - 55 C | + 105 C | 10 mm | Can | PSA | ||||||
Mfr: APXA160ARA390MF60G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16V 39uF 6.3X5.7 | Not Available Online | 39 uF | 16 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 37 mOhms | 2.05 A | - 55 C | + 105 C | 6.3 mm | Can | PXA | Reel | |||||
Mfr: APXC4R0ARA221MF60G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 4V 220uF 6.3X5.7 | Not Available Online | 220 uF | 4 VDC | SMD/SMT | 7.2 mm (0.283 in) | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 21 mOhms | - 55 C | + 105 C | 5.7 mm | 6.3 mm | Can | PXC | Reel | ||||
Mfr: APXA6R3ARA820MF55G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3V 82uF 6.3X5.2 | Not Available Online | 82 uF | 6.3 VDC | SMD/SMT | 5.2 mm (0.205 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 27 mOhms | - 55 C | + 105 C | 6.3 mm | Can | PXA | Reel | ||||||
Mfr: APXC160ARA270ME60G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16V 27uF 5X5.7 | Not Available Online | 27 uF | 16 VDC | SMD/SMT | 5.9 mm (0.232 in) | 5.3 mm (0.209 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 45 mOhms | - 55 C | + 105 C | 5.7 mm | 5 mm | Can | PXC | Reel | ||||
Mfr: APSA6R3ELL391MHB5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3volts 390uF | Not Available Online | 390 uF | 6.3 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 5.08 A | - 55 C | + 105 C | 8 mm | Can | PSA | Bulk | |||||
Mfr: APXA100ARA560MF60G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 56UF 10V SMT CAN | Not Available Online | 56 uF | 10 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 31 mOhms | 2.25 A | - 55 C | + 105 C | 6.3 mm | Can | PXA | Reel | |||||
Mfr: APXC160ARA820MH70G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16V 82uF 8X6.7 | Not Available Online | 82 uF | 16 VDC | SMD/SMT | 9 mm (0.354 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 25 mOhms | - 55 C | + 105 C | 6.7 mm | 8 mm | Can | PXC | Reel | ||||
Mfr: APXG160ARA390ME46G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16Volts 39uF 5X5 | Not Available Online | 39 uF | 16 VDC | SMD/SMT | 4.5 mm (0.177 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 50 mOhms | 1.86 A | - 55 C | + 105 C | 5 mm | Can | PXG | Reel |