Chemi-Con - Aluminum Organic Polymer Capacitors
1.022 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HHXA630ARA330MHA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 33uF 63V 20% Hybrid Polymer | Not Available Online | 33 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 40 mOhms | 1.1 A | - 55 C | + 125 C | 8 mm | Can | HXA | AEC-Q200 | Reel | |||||
Mfr: HHXA160ARA151MF80G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 150uF 16V 20% Hybrid Polymer | Not Available Online | 150 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 1.3 A | - 55 C | + 125 C | 6.3 mm | Can | HXA | AEC-Q200 | Reel | |||||
Mfr: HHXB630ARA220MF80G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 22uF 63V 20% Hybrid Polymer | Not Available Online | 22 uF | 63 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 5000 Hours | 20 % | 80 mOhms | 900 mA | - 55 C | + 105 C | 6.3 mm | Can | HXB | AEC-Q200 | Reel | |||||
Mfr: HHXA250ARA101MF80G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100uF 25V 20% Hybrid Polymer | Not Available Online | 100 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.4 A | - 55 C | + 125 C | 6.3 mm | Can | HXA | AEC-Q200 | Reel | |||||
Mfr: HHXA630ARA220MF80G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 22uF 63V 20% Hybrid Polymer | Not Available Online | 22 uF | 63 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 80 mOhms | 900 mA | - 55 C | + 125 C | 6.3 mm | Can | HXA | AEC-Q200 | Reel | |||||
Mfr: HHXB500ARA330MF80G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 33uF 50V 20% Hybrid Polymer | Not Available Online | 33 uF | 50 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 5000 Hours | 20 % | 40 mOhms | 1.1 A | - 55 C | + 105 C | 6.3 mm | Can | HXB | AEC-Q200 | Reel | |||||
Mfr: APMA160ARA680MF30S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 68uF 20% 16V Super Low ESR | Not Available Online | 68 uF | 16 VDC | SMD/SMT | 7.2 mm (0.283 in) | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 50 Ohms | 2 A | - 55 C | + 105 C | 3 mm | Molded | PMA | ||||||
Mfr: APMA200ARA390MF30S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 39uF 20% 20V Super Low ESR | Not Available Online | 39 uF | 20 VDC | SMD/SMT | 7.2 mm (0.283 in) | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 45 Ohms | 2.1 A | - 55 C | + 105 C | 3 mm | Molded | PMA | ||||||
Mfr: APMA250ARA220MF30S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 22uF 20% 25V Super Low ESR | Not Available Online | 22 uF | 25 VDC | SMD/SMT | 7.2 mm (0.283 in) | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 50 Ohms | 2 A | - 55 C | + 105 C | 3 mm | Molded | PMA | ||||||
Mfr: APMA250ARA330MF30S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 33uF 20% 25V Super Low ESR | Not Available Online | 33 uF | 25 VDC | SMD/SMT | 7.2 mm (0.283 in) | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 50 mOhms | 2 A | - 55 C | + 105 C | 3 mm | Molded | PMA | ||||||
Mfr: APSG160ETD122MH20S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1200 uF | 16 VDC | Radial | Aluminum Polymer Capacitors | 15000 Hours | 20 % | - 55 C | + 105 C | Can | PSG | |||||||||||
Mfr: HHXU630ARA820MJA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 63 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 8000 Hours | 22 mOhms | 2.8 A | - 550 C | + 135 C | 10 mm | 10 mm | |||||||||||
Mfr: 183-1888-034 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | |||||||||||||||||||||
Mfr: BDY0000284-LF TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | |||||||||||||||||||||
Mfr: HHXE630GRA151MJH0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 150 uF | 63 VDC | SMD/SMT | 16.5 mm (0.65 in) | 11 mm (0.433 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 2.4 A | - 55 C | + 135 C | 10 mm | Can | HXE | ||||||
Not Available Online | APXH2R5ARA561MH70G | |||||||||||||||||||||
Mfr: 4/14 DNB SEE NOTE TR TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | |||||||||||||||||||||
Mfr: 2010-03021-0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | |||||||||||||||||||||
Mfr: APXE4R0ARA152MJA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1500 uF | 4 VDC | SMD/SMT | 11 mm (0.433 in) | 10.3 mm (0.406 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 5.5 A | - 55 C | + 105 C | 10 mm | 10 mm | Can | ||||||
Mfr: 62120LS00-021-G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | |||||||||||||||||||||
Mfr: HHXB350GRA271MJA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | |||||||||||||||||||||
Mfr: HHXD350ARA270MF61G-Q TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 27 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | 5.9 mm (0.232 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 60 mOhms | 1.3 A | - 55 C | + 105 C | 5 mm | Molded | HXD | ||||||
Mfr: 11WEB3512162 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | |||||||||||||||||||||
Mfr: 2020-01004-0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | |||||||||||||||||||||
Mfr: 11-102115-01 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online |