• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

Chemi-Con - Aluminum Organic Polymer Capacitors

1.022 Results
1.022 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Datasheet
Mfr: APXE6R3ARA331MF80G
TTI: APXE6R3ARA331MF80G
Chemi-Con
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 6.3 Volts 330uF

0In Stock

Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
14 mOhms
3.47 A
- 55 C
+ 105 C
6.3 mm
Can
PXE
Reel
Datasheet
Mfr: APXG200ARA391MJ80G+R01
TTI: APXG200ARA391MJ80G
Chemi-Con
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 20V 390uF 20% Tol.

0In Stock

Please adjust quantity to Min / Mult value
390 uF
20 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Polymer Capacitors
15000 Hours
20 %
22 mOhms
3.65 A
- 55 C
+ 105 C
10 mm
Can
PXG
Reel
Datasheet
Mfr: APXF6R3ARA151ME61G
TTI: APXF6R3ARA151ME61G
Chemi-Con
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 6.3V 150uF 20% Tol.

0In Stock

Please adjust quantity to Min / Mult value
150 uF
6.3 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Hybrid Polymer Capacitors
15000 Hours
20 %
12 mOhms
3.5 A
- 55 C
+ 105 C
5 mm
Can
PXF
Reel
Datasheet
Mfr: APXD6R3ARA101MF61G
TTI: APXD6R3ARA101MF61G
Chemi-Con
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 6.3Volts 100uF 6X6

0In Stock

Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
35 mOhms
720 mA
- 55 C
+ 125 C
6.3 mm
Can
PXD
Reel
Datasheet
Mfr: APXH200ARA820MJ80G
TTI: APXH200ARA820MJ80G
Chemi-Con
Availability:

0In Stock

1.000 On Order
Expected 10-May-27
Aluminum Organic Polymer Capacitors 20Volts 82uF 20%

0In Stock

1.000 On Order
Expected 10-May-27
Please adjust quantity to Min / Mult value
82 uF
20 VDC
SMD/SMT
11 mm (0.433 in)
10.3 mm (0.406 in)
Aluminum Polymer Capacitors
1000 Hours
20 %
45 mOhms
- 55 C
+ 125 C
7.7 mm
10 mm
Can
PXH
Reel
Datasheet
Mfr: HHXC350ARA101MHA0G
TTI: HHXC350ARA101MHA0G
Chemi-Con
Availability:

0In Stock

500 On Order
Expected 25-Aug-27
Aluminum Organic Polymer Capacitors 100uF 35V 20% 8 x 10 AEC-Q200

0In Stock

500 On Order
Expected 25-Aug-27
Please adjust quantity to Min / Mult value
100 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
27 mOhms
1.6 A
- 55 C
+ 125 C
8 mm
Can
HXC
AEC-Q200
Reel
Datasheet
Mfr: HHXC350ARA151MHA0G
TTI: HHXC350ARA151MHA0G
Chemi-Con
Availability:

0In Stock

6.000 On Order
Expected
Aluminum Organic Polymer Capacitors 150uF 35V 20% 8 x 10 AEC-Q200

0In Stock

6.000 On Order
Expected
Please adjust quantity to Min / Mult value
150 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
27 mOhms
1.6 A
- 55 C
+ 125 C
8 mm
Can
HXC
AEC-Q200
Reel
Datasheet
Mfr: HHXC350ARA220ME61G
TTI: HHXC350ARA220ME61G
Chemi-Con
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 22uF 35V 20% 5 x 5.8 AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
22 uF
35 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
100 mOhms
550 mA
- 55 C
+ 125 C
5 mm
Can
HXC
AEC-Q200
Reel
Datasheet
Mfr: HHXC500ARA101MJA0G
TTI: HHXC500ARA101MJA0G
Chemi-Con
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors 100uF 50V 20% 10 x 10 AEC-Q200

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
100 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
25 mOhms
1.6 A
- 55 C
+ 125 C
10 mm
Can
HXC
AEC-Q200
Reel
Datasheet
Mfr: HHXC500ARA121MJA0G
TTI: HHXC500ARA121MJA0G
Chemi-Con
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 120UF 50V 10X10

0In Stock

Please adjust quantity to Min / Mult value
120 uF
50 VDC
SMD/SMT
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
- 55 C
+ 125 C
Can
HXC
Reel
Datasheet
Mfr: APXH2R5ARA221MF61G+Q01
TTI: APXH2R5ARA221MF61G
Chemi-Con
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 220UF 2.5V 6.3X5.8

Not Available Online

Call
or
View Details
220 uF
2.5 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Polymer Capacitors
20 %
35 mOhms
2.5 A
- 55 C
+ 125 C
6.3 mm
Vibration-Proof Can
PXH
Reel
Datasheet
Mfr: APXA6R3ARA101MF61G
TTI: APXA6R3ARA101MF61G
Chemi-Con
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 100UF 6.3V 6.3X5.8

Not Available Online

Call
or
View Details
100 uF
6.3 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Polymer Capacitors
20 %
27 mOhms
2.4 A
- 55 C
+ 105 C
6.3 mm
Molded
PXA
Reel
Datasheet
Mfr: APXE100ARA221MH70G
TTI: APXE100ARA221MH70G
Chemi-Con
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 220uF 10V 20%

0In Stock

Please adjust quantity to Min / Mult value
220 uF
10 VDC
SMD/SMT
6.7 mm (0.264 in)
Aluminum Polymer Capacitors
15000 Hours
20 %
21 mOhms
3.22 A
- 55 C
+ 105 C
8 mm
Can
PXE
Reel
Datasheet
Mfr: HHSD630ELL101MJC5S
TTI: HHSD630ELL101MJC5S
Chemi-Con
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 100uF 63V AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
100 uF
63 VDC
Radial
12.5 mm (0.492 in)
Aluminum Polymer Capacitors
10000 Hours
20 %
20 mOhms
2.6 A
- 55 C
+ 105 C
10 mm
Can
HSD
AEC-Q200
Bulk
HHXD350ARA470MF80G Chemi-Con
Datasheet
Mfr: HHXD350ARA470MF80G
TTI: HHXD350ARA470MF80G
Chemi-Con
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 47UF 35V 6.3X7.7

0In Stock

Please adjust quantity to Min / Mult value
47 uF
35 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
35 mOhms
2 A
- 55 C
+ 105 C
6.3 mm
Can
HXD
AEC-Q200
Reel
Datasheet
Mfr: HHXC250ARA221MHA0G
TTI: HHXC250ARA221MHA0G
Chemi-Con
Availability:

Not Available Online

Other Available Inventory
Aluminum Organic Polymer Capacitors 220uF 25V 20% 8 x 10 AEC-Q200

Not Available Online

Other Available Inventory
Call
or
View Details
220 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
27 mOhms
1.6 A
- 55 C
+ 125 C
8 mm
Can
HXC
AEC-Q200
Reel
Datasheet
Mfr: HHXF500ARA101MJA0G
TTI: HHXF500ARA101MJA0G
Chemi-Con
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 50VDC 100uF Tol 20% 10x10mm AEC-Q200

Not Available Online

Call
or
View Details
100 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
20 mOhms
3 A
- 55 C
+ 135 C
10 mm
Vibration-Proof Can
HXF
AEC-Q200
Ammo Pack
Datasheet
Mfr: APXE2R5ARA152MHC0G
TTI: APXE2R5ARA152MHC0G
Chemi-Con
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 1500uF 2.5 Volt

0In Stock

Please adjust quantity to Min / Mult value
1500 uF
2.5 VDC
SMD/SMT
12 mm (0.472 in)
8.3 mm (0.327 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
9 mOhms
5.4 A
- 55 C
+ 105 C
8.3 mm
8 mm
Can
PXE
Ammo Pack
Datasheet
Mfr: APXE2R5ARA561MF80G
TTI: APXE2R5ARA561MF80G
Chemi-Con
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors 560uF 2.5 Volt

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
560 uF
2.5 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
13 mOhms
3.6 A
- 55 C
+ 105 C
6.3 mm
Can
PXE
Ammo Pack
Datasheet
Mfr: APXG160ARA271MH70G
TTI: APXG160ARA271MH70G
Chemi-Con
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 16V 270uF 20% Tol.

0In Stock

Please adjust quantity to Min / Mult value
270 uF
16 VDC
SMD/SMT
6.7 mm (0.264 in)
Aluminum Polymer Capacitors
15000 Hours
20 %
22 mOhms
3.3 A
- 55 C
+ 105 C
8 mm
Can
PXG
Reel
Datasheet
Mfr: APXA6R3ARA471MHC0G
TTI: APXA6R3ARA471MHC0G
Chemi-Con
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors 470UF 6.3V SMT CAN

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
470 uF
6.3 VDC
SMD/SMT
12 mm (0.472 in)
Aluminum Polymer Capacitors
15000 Hours
20 %
12 mOhms
4.77 A
- 55 C
+ 105 C
8 mm
Can
PXA
Reel
Datasheet
Mfr: APXA6R3ARA221MH70G
TTI: APXA6R3ARA221MH70G
Chemi-Con
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors 6.3V 220uF 8X6.7

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
6.7 mm (0.264 in)
Aluminum Polymer Capacitors
15000 Hours
20 %
25 mOhms
3.02 A
- 55 C
+ 105 C
8 mm
Can
PXA
Reel
Datasheet
Mfr: APXG250ARA560MF61G
TTI: APXG250ARA560MF61G
Chemi-Con
Availability:

Not Available Online

Other Available Inventory
Aluminum Organic Polymer Capacitors 25V 56uF 20% Tol.

Not Available Online

Other Available Inventory
Call
or
View Details
56 uF
25 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Polymer Capacitors
15000 Hours
20 %
30 mOhms
2.8 A
- 55 C
+ 105 C
6.3 mm
Can
PXG
Reel
Datasheet
Mfr: APSF6R3ELL821MF08S
TTI: APSF6R3ELL821MF08S
Chemi-Con
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 820UF 6.3V 6.3X8

0In Stock

Please adjust quantity to Min / Mult value
820 uF
6.3 VDC
Radial
8 mm (0.315 in)
Aluminum Polymer Capacitors
20000 Hours
20 %
8 mOhms
4.7 A
- 55 C
+ 105 C
6.3 mm
Can
PSF
Bulk
Datasheet
Mfr: APXE6R3ARA271MF80G
TTI: APXE6R3ARA271MF80G
Chemi-Con
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 270UF 6.3V 6.3X7.7

0In Stock

Please adjust quantity to Min / Mult value
270 uF
6.3 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Polymer Capacitors
20 %
14 mOhms
3.47 A
- 55 C
+ 105 C
6.3 mm
Can
PXE
Reel
  • ...
  • 3
  • 4
  • 5