• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

HHS - Chemi-Con - Aluminum Organic Polymer Capacitors

1 Results
1 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Datasheet
Mfr: HHSC800ELL560MJC5S
TTI: Not Assigned
Chemi-Con
Availability:

0In Stock

Aluminum Organic Polymer Capacitors

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
56 uF
80 VDC
Radial
12.5 mm (0.492 in)
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
28 mOhms
1.9 A
- 55 C
+ 125 C
10 mm
Can
HHS