PSC - Chemi-Con - Aluminum Organic Polymer Capacitors
30 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APSC2R5ELL102MH08S TTI: APSC2R5ELL102MH08S Chemi-Con Availability: 4.000In StockAluminum Organic Polymer Capacitors 1000uF 2.5 Volt | 4.000In Stock | 1000 uF | 2.5 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 7 mOhms | 6.1 A | - 55 C | + 105 C | 8 mm | Can | PSC | Bulk | |||||
Mfr: APSC2R5ELL561MH08S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 560uF 2.5 Volt | 0In Stock | 560 uF | 2.5 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 7 mOhms | 6.1 A | - 55 C | + 105 C | 8 mm | Can | PSC | Bulk | |||||
Mfr: APSC6R3ETD471MH08S TTI: Not Assigned Chemi-Con Aluminum Organic Polymer Capacitors 470UF 6.3V RADIAL | 0In Stock | 470 uF | 6.3 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 8 mOhms | 5.7 A | - 55 C | + 105 C | 8 mm | Can | PSC | Reel | |||||
Mfr: APSC2R5ELL821MH08S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 820uF 2.5 Volt | 0In Stock | 820 uF | 2.5 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 5 mOhms | 6.1 A | - 55 C | + 105 C | 8 mm | Can | PSC | Bulk | |||||
Mfr: APSC4R0ELL561MH08S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 560uF 4 Volt | 0In Stock | 560 uF | 4 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 7 mOhms | 6.1 A | - 55 C | + 105 C | 8 mm | Can | PSC | Bulk | |||||
0In Stock | 470 uF | 6.3 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 8 mOhms | 5.7 A | - 55 C | + 105 C | 8 mm | Can | PSC | Bulk | ||||||
Mfr: APSC6R3ELL561MH08S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 560uF 6.3 Volt | 0In Stock | 560 uF | 6.3 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 8 mOhms | 5.7 A | - 55 C | + 105 C | 8 mm | Can | PSC | Bulk | |||||
Mfr: APSC2R5EC3821MH08S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 820uF 2.5 Volt | 0In Stock | 820 uF | 2.5 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 5 mOhms | 6.1 A | - 55 C | + 105 C | 8 mm | Can | PSC | Bulk | |||||
Mfr: APSC2R5ELL821MH08J TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 820uF 2.5 Volt | 0In Stock | 820 uF | 2.5 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 5 mOhms | 6.1 A | - 55 C | + 105 C | 8 mm | Can | PSC | Bulk | |||||
Mfr: APSC2R5ETD821MH08S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 820uF 2.5 Volt | 0In Stock | 820 uF | 2.5 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 5 mOhms | 6.1 A | - 55 C | + 105 C | 8 mm | Can | PSC | Reel | |||||
Mfr: APSC6R3ELL222MJB5T TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 2200uF 6.3 Volt | 0In Stock | 2200 uF | 6.3 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5.56 A | - 55 C | + 105 C | 10 mm | Can | PSC | Bulk | |||||
Mfr: APSC100ELL391MHB5S TTI: APSC100ELL391MHB5S Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 390uF 10 Volt | Not Available Online | 390 uF | 10 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 9 mOhms | 5.65 A | - 55 C | + 105 C | 8 mm | Can | PSC | Bulk | |||||
Mfr: APSC2R5ELL152MHB5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 1500uF 2.5 Volt | Not Available Online | 1500 uF | 2.5 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 7 mOhms | 6.1 A | - 55 C | + 105 C | 8 mm | Can | PSC | Bulk | |||||
Mfr: APSC2R5ELL272MJB5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2700uF 2.5 Volt | Not Available Online | 2700 uF | 2.5 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 8 mOhms | 5.56 A | - 55 C | + 105 C | 10 mm | Can | PSC | Bulk | |||||
Mfr: APSC4R0ELL681MHB5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 680uF 4 Volt | Not Available Online | 680 uF | 4 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 7 mOhms | 6.1 A | - 55 C | + 105 C | 8 mm | Can | PSC | Bulk | |||||
Mfr: APSC160ETD471MJB5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 470uF 16 Volt | Not Available Online | 470 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 6.1 A | - 55 C | + 105 C | 10 mm | Can | PSC | Reel | |||||
Mfr: APSC6R3ETD152MJB5Z TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1500 uF | 6.3 VDC | Radial | Aluminum Polymer Capacitors | 15000 Hours | 20 % | - 55 C | + 105 C | Can | PSC | ||||||||||
Mfr: APSC160ELL331MJC5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330uF 16 Volt | Not Available Online | 330 uF | 16 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 6.1 A | - 55 C | + 105 C | 10 mm | Can | PSC | Bulk | |||||
Mfr: APSC6R3ETD152MJB5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 1500UF 6.3V RADIAL | Not Available Online | 1500 uF | 6.3 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 5.56 A | - 55 C | + 105 C | 10 mm | Can | PSC | Reel | |||||
Mfr: APSC2R5ELL102MHB5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 1000uF 2.5 Volt | Not Available Online | 1000 uF | 2.5 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 7 mOhms | 6.1 A | - 55 C | + 105 C | 8 mm | Can | PSC | Bulk | |||||
Mfr: APSC4R0ETD561MH08S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 560 uF | 4 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 7 mOhms | 6.1 A | - 55 C | + 105 C | 8 mm | Can | PSC | ||||||
Mfr: APSC6R3EC3561MH08S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 560 uF | 6.3 VDC | Radial | Aluminum Polymer Capacitors | 15000 Hours | 20 % | - 55 C | + 105 C | Can | PSC | ||||||||||
Mfr: APSC100ELL681MJB5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 680uF 10 Volt | Not Available Online | 680 uF | 10 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 7 mOhms | 6.1 A | - 55 C | + 105 C | 10 mm | Can | PSC | Bulk | |||||
Mfr: APSC4R0ELL102MJB5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 1000uF 4 Volt | Not Available Online | 1000 uF | 4 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 6 mOhms | 6.64 A | - 55 C | + 105 C | 10 mm | Can | PSC | Bulk | |||||
Mfr: APSC160ETD271MHB5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 270uF 16 Volt | Not Available Online | 270 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 11 mOhms | 5.08 A | - 55 C | + 105 C | 8 mm | Can | PSC | Reel |
- 1
- 2