PXA - Chemi-Con - Aluminum Organic Polymer Capacitors
100 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APXA100ARA271MHC0G TTI: APXA100ARA271MHC0G Chemi-Con Aluminum Organic Polymer Capacitors 270UF 10V SMD CAN SNBI | 0In Stock | 270 uF | 10 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 14 mOhms | - 55 C | + 105 C | 8 mm | Can | PXA | Reel | ||||||
Mfr: APXA160ARA331MJC0G TTI: APXA160ARA331MJC0G Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16V 330uF 10X12.2 | Not Available Online | 330 uF | 16 VDC | SMD/SMT | 12.2 mm (0.48 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 14 mOhms | 5.05 A | - 55 C | + 105 C | 10 mm | Can | PXA | Reel | |||||
Mfr: APXA200ARA470MH70G TTI: APXA200ARA470MH70G Chemi-Con Availability: 0In Stock1.000 On Order Expected 14-May-27 Aluminum Organic Polymer Capacitors 20V 47uF 8X6.7 | 0In Stock1.000 On Order Expected 14-May-27 | 47 uF | 20 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 45 mOhms | 2 A | - 55 C | + 105 C | 8 mm | Can | PXA | Reel | |||||
Mfr: APXA6R3ARA101MF61G TTI: APXA6R3ARA101MF61G Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100UF 6.3V 6.3X5.8 | Not Available Online | 100 uF | 6.3 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 20 % | 27 mOhms | 2.4 A | - 55 C | + 105 C | 6.3 mm | Molded | PXA | Reel | ||||||
Mfr: APXA6R3ARA221MH70G TTI: APXA6R3ARA221MH70G Chemi-Con Aluminum Organic Polymer Capacitors 6.3V 220uF 8X6.7 | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 25 mOhms | 3.02 A | - 55 C | + 105 C | 8 mm | Can | PXA | Reel | |||||
Mfr: APXA6R3ARA471MHC0G TTI: APXA6R3ARA471MHC0G Chemi-Con Aluminum Organic Polymer Capacitors 470UF 6.3V SMT CAN | 0In Stock | 470 uF | 6.3 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 12 mOhms | 4.77 A | - 55 C | + 105 C | 8 mm | Can | PXA | Reel | |||||
Not Available Online | 180 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 26 mOhms | 3.43 A | - 55 C | + 105 C | 10 mm | Can | PXA | Reel | ||||||
Mfr: APXA100ARA561MJC0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 10V 560uF 10X12 | 0In Stock | 560 uF | 10 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 12 mOhms | 5.3 A | - 55 C | + 105 C | 10 mm | Can | PXA | Reel | |||||
Mfr: APXA2R5ARA681MHC0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 680uF 2.5 Volt | 0In Stock | 680 uF | 2.5 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 12 mOhms | - 55 C | + 105 C | 8 mm | Can | PXA | Reel | ||||||
Mfr: APXA100ARA121MH70G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 10V 120uF 8X6.7 | 0In Stock | 120 uF | 10 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 27 mOhms | 2.8 A | - 55 C | + 105 C | 8 mm | Can | PXA | Reel | |||||
Mfr: APXA160ARA330MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 33 uF | 16 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 20 % | 37 mOhms | 2.05 A | - 55 C | + 105 C | 6.3 mm | Molded | PXA | |||||||
Mfr: APXA100ARA470MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 47 uF | 10 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 20 % | 31 mOhms | 2.25 A | - 55 C | + 105 C | 6.3 mm | Molded | PXA | |||||||
Mfr: APXA6R3ARA821MJC0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 820uF 10X12.2 | 0In Stock | 820 uF | 6.3 VDC | SMD/SMT | 12.2 mm (0.48 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 5.5 A | - 55 C | + 105 C | 10 mm | Can | PXA | Reel | |||||
Mfr: APXA2R5ARA102MJ80G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 2.5Volts 1000uF 20% | 0In Stock | 1000 uF | 2.5 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 19 mOhms | 4.24 A | - 55 C | + 105 C | 10 mm | Can | PXA | Reel | |||||
Mfr: APXA100ARA470ME61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 47 uF | 10 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 20 % | 40 mOhms | 1.27 A | - 55 C | + 105 C | 5 mm | Molded | PXA | |||||||
Mfr: APXA250ARA100MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 10 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 20 % | 65 mOhms | 1.5 A | - 55 C | + 105 C | 6.3 mm | Molded | PXA | |||||||
Mfr: APXA2R5ARA152MJC0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 1500 uF | 2.5 VDC | SMD/SMT | 12.2 mm (0.48 in) | Aluminum Polymer Capacitors | 20 % | 10 mOhms | 5.5 A | - 55 C | + 105 C | 10 mm | Molded | PXA | |||||||
Mfr: APXA4R0ARA151ME61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 150 uF | 4 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 20 % | 30 mOhms | 1.49 A | - 55 C | + 105 C | 5 mm | Molded | PXA | |||||||
Mfr: APXA200ARA220MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 22 uF | 20 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 20 % | 57 mOhms | 1.65 A | - 55 C | + 105 C | 6.3 mm | Molded | PXA | |||||||
Mfr: APXA4R0ARA561MHC0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 560uF 4 Volt | 0In Stock | 560 uF | 4 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 12 mOhms | - 55 C | + 105 C | 8 mm | Can | PXA | Reel | ||||||
Mfr: APXA100ARA560MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 56 uF | 10 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 20 % | 31 mOhms | 2.25 A | - 55 C | + 105 C | 6.3 mm | 6.3 mm | Molded | PXA | ||||||
Mfr: APXA2R5ARA221MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 220 uF | 2.5 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 20 % | 25 mOhms | 2.5 A | - 55 C | + 105 C | 6.3 mm | Molded | PXA | |||||||
Mfr: APXA4R0ARA821MJC0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 820uF 4 Volt | 0In Stock | 820 uF | 4 VDC | SMD/SMT | 12.2 mm (0.48 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | - 55 C | + 105 C | 10 mm | Can | PXA | Reel | ||||||
Mfr: APXA6R3ARA681MJC0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 680uF 10X12.2 | 0In Stock | 680 uF | 6.3 VDC | SMD/SMT | 12.2 mm (0.48 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 5.5 A | - 55 C | + 105 C | 10 mm | Can | PXA | Reel | |||||
Mfr: APXA100ARA271MHC0S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 270UF 10volt | 0In Stock | 270 uF | 10 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | - 55 C | + 105 C | 8 mm | Can | PXA | Reel |