PXD - Chemi-Con - Aluminum Organic Polymer Capacitors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APXD6R3ARA101MF61G TTI: APXD6R3ARA101MF61G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Volts 100uF 6X6 | 0In Stock | 100 uF | 6.3 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 35 mOhms | 720 mA | - 55 C | + 125 C | 6.3 mm | Can | PXD | Reel | |||||
Mfr: APXD100ARA331MJ80G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 10Volts 330uF 10X8 | 0In Stock | 330 uF | 10 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 1.1 A | - 55 C | + 125 C | 10 mm | Can | PXD | Reel | |||||
Mfr: APXD100ARA151MH70G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 10Volts 150uF 8X7 | 0In Stock | 150 uF | 10 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 35 mOhms | 880 mA | - 55 C | + 125 C | 8 mm | Can | PXD | Reel | |||||
Mfr: APXD2R5ARA121ME61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 2.5Volts 120uF 5X6 | 0In Stock | 120 uF | 2.5 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 40 mOhms | 650 mA | - 55 C | + 125 C | 5 mm | Can | PXD | Reel | |||||
Mfr: APXD6R3ARA560ME61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Volts 56uF 5X6 | 0In Stock | 56 uF | 6.3 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 45 mOhms | 600 mA | - 55 C | + 125 C | 5 mm | Can | PXD | Reel | |||||
Mfr: APXD2R5ARA221MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 2.5Volts 220uF 6X6 | 0In Stock | 220 uF | 2.5 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 770 mA | - 55 C | + 125 C | 6.3 mm | Can | PXD | Reel | |||||
Mfr: APXD100ARA470ME61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 10Volts 47uF 5X6 | 0In Stock | 47 uF | 10 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 50 mOhms | 550 mA | - 55 C | + 125 C | 5 mm | Can | PXD | Reel | |||||
Mfr: APXD100ARA560MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 10Volts 56uF 6X6 | 0In Stock | 56 uF | 10 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 40 mOhms | 680 mA | - 55 C | + 125 C | 6.3 mm | Can | PXD | Reel |