PXN - Chemi-Con - Aluminum Organic Polymer Capacitors
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APXN160ARA101MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 100 uF | 16 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 30 mOhms | - 55 C | + 105 C | 6.3 mm | Can | PXN | ||||||||
Mfr: APXN160ARA560ME61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 56 uF | 16 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 35 mOhms | 2 A | - 55 C | + 105 C | 5 mm | Can | PXN | AEC-Q200 | |||||
Mfr: APXN6R3ARA122MJ80G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 1200 uF | 6.3 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 20 mOhms | 3.5 A | - 55 C | + 105 C | 10 mm | Can | PXN | AEC-Q200 | |||||
Mfr: APXN6R3ARA221ME61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 30 mOhms | 2.5 A | - 55 C | + 105 C | 5 mm | Can | PXN | AEC-Q200 | |||||
Mfr: APXN6R3ARA561MH70G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 560 uF | 6.3 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 20 mOhms | 3.5 A | - 55 C | + 105 C | 8 mm | Can | PXN | AEC-Q200 | |||||
Mfr: APXN160ARA331MJ80G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 330 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 25 mOhms | 3.4 A | - 55 C | + 105 C | 10 mm | Can | PXN | AEC-Q200 | |||||
Mfr: APXN160ARA151MH70G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 150 uF | 16 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 25 mOhms | 3.3 A | - 55 C | + 105 C | 8 mm | Can | PXN | AEC-Q200 | |||||
Mfr: APXN2R5ARA561MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 560 uF | 2.5 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 25 mOhms | 2.8 A | - 55 C | + 105 C | 6.3 mm | Can | PXN | AEC-Q200 | |||||
Mfr: APXN6R3ARA331MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 25 mOhms | 2.8 A | - 55 C | + 105 C | 6.3 mm | Can | PXN | AEC-Q200 | |||||
Mfr: APXN2R5ARA331ME61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 30 mOhms | 2.5 A | - 55 C | + 105 C | 5 mm | Can | PXN | AEC-Q200 | |||||
Mfr: APXN100ARA181MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 180 uF | 10 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 30 mOhms | 2.5 A | - 55 C | + 105 C | 6.3 mm | Can | PXN | AEC-Q200 | |||||
Mfr: APXN100ARA121ME61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 120 uF | 10 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 35 mOhms | 2 A | - 55 C | + 105 C | 5 mm | Can | PXN | AEC-Q200 | |||||
Mfr: APXN100ARA271MH70G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 270 uF | 10 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 25 mOhms | 3.3 A | - 55 C | + 105 C | 8 mm | Can | PXN | AEC-Q200 | |||||
Mfr: APXN100ARA561MJ80G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 560 uF | 10 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 25 mOhms | 3.4 A | - 55 C | + 105 C | 10 mm | Can | PXN | AEC-Q200 |