Chemi-Con - Supercapacitors / Ultracapacitors
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DDKA2R5ELL500KM50S TTI: Not Assigned Chemi-Con Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | 50 F | 2.5 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 50 mm | 1000 Hour | 110 mOhms | 10 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | DKA | Bulk | |||||
Mfr: DDKA2R5ELL500KM50T TTI: Not Assigned Chemi-Con Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | 50 F | 2.5 VDC | Radial | 18 mm (0.709 in) | 50 mm | 1000 Hour | 13.2 mm | 10 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | DLC | AEC-Q200 | ||||||
Mfr: DDKA2R5ELL750KM70T TTI: Not Assigned Chemi-Con Availability: 0In StockSupercapacitors / Ultracapacitors 2.5VDC 75F 20% | 0In Stock | 75 F | 2.5 VDC | 18 mm (0.709 in) | 2000 Hour | 20 % | Vertical | Supercapacitor | - 40 C | + 70 C | DKA | ||||||||||
Mfr: DDKG2R7ELL500KM40T TTI: Not Assigned Chemi-Con Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | 50 F | 2.7 VDC | SMD/SMT | 18 mm (0.709 in) | 40 mm | 178 mOhms | 10 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | DLC | AEC-Q200 | |||||||
Mfr: DDKA2R5ELL210MM26S TTI: Not Assigned Chemi-Con Availability: 0In StockSupercapacitors / Ultracapacitors 2.5VDC 21F 20% | 0In Stock | 21 F | 2.5 VDC | 18 mm (0.709 in) | 2000 Hour | 20 % | Vertical | Supercapacitor | - 40 C | + 70 C | 26 mm | DKA | |||||||||
Mfr: DDLA2R5LGN701KAA5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 700F DL Cap Screw Term | Not Available Online | 700 F | 2.5 VDC | Screw | 5 mOhms | 10 % | EDLC / Supercaps | - 25 C | + 60 C | DLCAP | Bulk | ||||||||||
Mfr: DDLC2R5LGN142KBF0S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 1400F DL Cap Screw Term | Not Available Online | 1400 F | 2.5 VDC | Screw | 2.5 mOhms | 10 % | EDLC / Supercaps | - 25 C | + 60 C | DLCAP | Bulk | ||||||||||
Mfr: DDSC2R5LGN242K54BS TTI: Not Assigned Chemi-Con Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 2400F DL Cap Screw Term | Not Available Online | 2400 F | 2.5 VDC | Screw | 1.8 mOhms | 10 % | EDLC / Supercaps | - 25 C | + 60 C | DDSC | Bulk | ||||||||||
Mfr: DDLC2R5LGN351KA65S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 350F DL Cap Screw Term | Not Available Online | 350 F | 2.5 VDC | Screw | 8 mOhms | 10 % | EDLC / Supercaps | - 25 C | + 60 C | DLCAP | Bulk |