• Supercapacitors / Ultracapacitors

DKA - Chemi-Con - Supercapacitors / Ultracapacitors

3 Results
3 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: DDKA2R5ELL500KM50S
TTI: Not Assigned
Chemi-Con
Availability:

0In Stock

Supercapacitors / Ultracapacitors

0In Stock

Please adjust quantity to Min / Mult value
50 F
2.5 VDC
Radial
7.5 mm (0.295 in)
18 mm (0.709 in)
50 mm
1000 Hour
110 mOhms
10 %
Vertical
EDLC / Supercaps
- 40 C
+ 70 C
DKA
Bulk
Datasheet
Mfr: DDKA2R5ELL750KM70T
TTI: Not Assigned
Chemi-Con
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.5VDC 75F 20%

0In Stock

Please adjust quantity to Min / Mult value
75 F
2.5 VDC
18 mm (0.709 in)
2000 Hour
20 %
Vertical
Supercapacitor
- 40 C
+ 70 C
DKA
Datasheet
Mfr: DDKA2R5ELL210MM26S
TTI: Not Assigned
Chemi-Con
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.5VDC 21F 20%

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
21 F
2.5 VDC
18 mm (0.709 in)
2000 Hour
20 %
Vertical
Supercapacitor
- 40 C
+ 70 C
26 mm
DKA