Chemi-Con - Capacitors
26.432 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Termination Style | Case Code - in | Case Code - mm | Capacitance | Tolerance | Voltage Rating DC | Voltage Rating AC |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HHXD630ARA100MF61G TTI: HHXD630ARA100MF61G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 10UF 63V 6.3X5.8 | 0In Stock | Electrolytic Capacitors | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 10 uF | 20 % | 63 VDC | |||||
Mfr: EKMR3B1VSN102MR50S TTI: EKMR3B1VSN102MR50S Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 315Volts 1000uF 20% Tol. | 0In Stock | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | Snap In | 1000 uF | 20 % | 315 VDC | |||||
Mfr: EGPD350ELL752MM40H TTI: EGPD350ELL752MM40H Chemi-Con Aluminum Electrolytic Capacitors - Radial Leaded 35V 7500uF 20% Tol. | 0In Stock | Electrolytic Capacitors | High Temp Electrolytic Capacitors | Radial | 7500 uF | 20 % | 35 VDC | |||||
Mfr: EKXJ401ELL121MMN3S TTI: EKXJ401ELL121MMN3S Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 400VDC 120uF Tol 20% 18x31.5mm AEC-Q200 | 0In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 120 uF | 20 % | 400 VDC | |||||
Mfr: ELBV350ELL103AM40S TTI: ELBV350ELL103AM40S Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded LBV Radial Lead 10000uF, 30%, 35V, AEC-Q200 | 0In Stock | Electrolytic Capacitors | Low ESR Electrolytic Capacitors | Radial | 10000 uF | 30 % | 35 VDC | |||||
TTI: EMZR250ARA101MF61G Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100uF 25V 20% | 0In Stock | Electrolytic Capacitors | Low ESR Electrolytic Capacitors | 100 uF | 20 % | 25 VDC | ||||||
Mfr: EMZS250ARA561MHA0G TTI: EMZS250ARA561MHA0G Chemi-Con Aluminum Electrolytic Capacitors - SMD 560uF 25V 20% AEC-Q200 | Not Available Online | Electrolytic Capacitors | Low ESR Electrolytic Capacitors | 560 uF | 20 % | 25 VDC | ||||||
Mfr: ELHS501VSN471MA50S TTI: ELHS501VSN471MA50S Chemi-Con Aluminum Electrolytic Capacitors - Snap In 470uF 20% 500V Long Life | 0In Stock | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 20 % | 500 VDC | |||||
Mfr: EKXF451ELL220MK25S TTI: EKXF451ELL220MK25S Chemi-Con Aluminum Electrolytic Capacitors - Radial Leaded 22uF 20% 450V Long Life | 0In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 22 uF | 20 % | 450 VDC | |||||
Mfr: ELXZ350ELL222MM25S TTI: ELXZ350ELL222MM25S Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 2200uF 18X25 | 0In Stock | Electrolytic Capacitors | Low Impedance Electrolytic Capacitors | Radial | 2200 uF | 20 % | 35 VDC | |||||
Mfr: ELXY500ELL152ML40S TTI: ELXY500ELL152ML40S Chemi-Con Aluminum Electrolytic Capacitors - Radial Leaded 1500UF 50V | 0In Stock | Electrolytic Capacitors | Low Impedance Electrolytic Capacitors | Radial | 1500 uF | 20 % | 50 VDC | |||||
Mfr: ELXV250ELL102MK25S TTI: ELXV250ELL102MK25S Chemi-Con Aluminum Electrolytic Capacitors - Radial Leaded 1000UF 25V | 0In Stock | Electrolytic Capacitors | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 20 % | 25 VDC | |||||
Mfr: ELXZ500ETD121MJC5S TTI: ELXZ500ETD121MJC5S Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 120uF 10X12.5 | 0In Stock | Electrolytic Capacitors | Low Impedance Electrolytic Capacitors | Radial | 120 uF | 20 % | 50 VDC | |||||
Mfr: EKZE500ETD271MJ20S TTI: EKZE500ETD271MJ20S Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 270uF 20% | 0In Stock | Electrolytic Capacitors | Low Impedance Electrolytic Capacitors | Radial | 270 uF | 20 % | 50 VDC | |||||
Mfr: ELXY350ELL272ML40S TTI: ELXY350ELL272ML40S Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 2700uF 35 Volt | 0In Stock | Electrolytic Capacitors | Low Impedance Electrolytic Capacitors | Radial | 2700 uF | 20 % | 35 VDC | |||||
Mfr: EKY-350ELL681MK20S TTI: EKY-350ELL681MK20S Chemi-Con Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 35VDC 680uF Tol 20% 12.5x20mm | Not Available Online | Electrolytic Capacitors | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 20 % | 35 VDC | |||||
Mfr: APXA6R3ARA221MH70G TTI: APXA6R3ARA221MH70G Chemi-Con Aluminum Organic Polymer Capacitors 6.3V 220uF 8X6.7 | 0In Stock | Electrolytic Capacitors | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 20 % | 6.3 VDC | |||||
Mfr: EKMR451VSN101MP25S TTI: EKMR451VSN101MP25S Chemi-Con Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 450Volts 100uF 20% Tol. | Not Available Online | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | Snap In | 100 uF | 20 % | 450 VDC | |||||
Mfr: EGPD500ELL132ML25H TTI: EGPD500ELL132ML25H Chemi-Con Aluminum Electrolytic Capacitors - Radial Leaded 50V 1300uF 20% Tol. | 0In Stock | Electrolytic Capacitors | High Temp Electrolytic Capacitors | Radial | 1300 uF | 20 % | 50 VDC | |||||
Mfr: APXG250ARA560MF61G TTI: APXG250ARA560MF61G Chemi-Con Aluminum Organic Polymer Capacitors 25V 56uF 20% Tol. | Not Available Online | Electrolytic Capacitors | Aluminum Polymer Capacitors | SMD/SMT | 56 uF | 20 % | 25 VDC | |||||
Mfr: EKZM350ELL122MK25S TTI: EKZM350ELL122MK25S Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1200UF 35V 12.5X25 5.0MMLS | 0In Stock | Electrolytic Capacitors | Low Impedance Electrolytic Capacitors | Radial | 1200 uF | 20 % | 35 VDC | |||||
Mfr: EMVH500ARA470MHA0G TTI: EMVH500ARA470MHA0G Chemi-Con Aluminum Electrolytic Capacitors - SMD 50VDC 47uF Tol 20% 8x10mm AEC-Q200 | Not Available Online | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | 47 uF | 20 % | 50 VDC | ||||||
Mfr: EMZJ160ARA470ME61G TTI: EMZJ160ARA470ME61G Chemi-Con Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 47UF 16V 5X5.8 | Not Available Online | Electrolytic Capacitors | Low ESR Electrolytic Capacitors | 47 uF | 20 % | 16 VDC | ||||||
Mfr: EKXJ401ELL121MMP1S TTI: EKXJ401ELL121MMP1S Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 400VDC 120uF Tol 20% 18x35.5mm AEC-Q200 | 0In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 120 uF | 20 % | 400 VDC | |||||
Mfr: ESMR401VSN471MQ45S TTI: ESMR401VSN471MQ45S Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 470uF 20% Tol. | 0In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Snap In | 470 uF | 20 % | 400 VDC |