Chemi-Con - Varistors
318 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TND14V-121KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 100VDC 120V 5000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 14 mm | 6 kA | 30 J | 2.5 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND14V-201KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 170VDC 200V 5000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 14 mm | 6 kA | 50 J | 950 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND20V-102KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 825VDC 1000V 6500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 20 mm | 7.5 kA | 400 J | 560 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND09V-201KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 170VDC 200V 2000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 11.5 mm | 3 kA | 25 J | 500 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND09V-220KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 18VDC 22V 400A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 11.5 mm | 800 A | 2.6 J | 7 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND10SV561KTLBPAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 460VDC 560V 2500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 560 V | 922 V | 10 mm | 305 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND10V-182KB00ASA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 1465VDC 1800V 2500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 1 kVAC | 1.465 kVDC | 1.8 kV | 2.97 kV | 13.5 mm | 3.5 kA | 183 J | 70 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND10V-361KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 300VDC 360V 2500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 10 mm | 3.5 kA | 45 J | 280 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND10V-471KB00ASA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 385VDC 470V 2500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 3.5 kA | 60 J | 220 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND10V-560KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 44VDC 56V 500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 35 VAC | 44 VDC | 56 V | 110 V | 10 mm | 1 kA | 6.7 J | 3.5 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND12SV751KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 615VDC 750V 3000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 750 V | 1.24 kV | 12 mm | 235 pF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: TND05SV470KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 34VDC 47V 125A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 104 V | 5 mm | 2 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND14V-511KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 410VDC 510V 5000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 14 mm | 6 kA | 136 J | 390 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND14V-560KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 44VDC 56V 1000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 35 VAC | 44 VDC | 56 V | 110 V | 14 mm | 2 kA | 13 J | 7.5 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND20SV431KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 350VDC 430V 7000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 430 V | 710 V | 20 mm | 1.3 nF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: TND20SV470KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 34VDC 47V 2000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 93 V | 20 mm | 33 nF | - 55 C | + 125 C | Bulk | |||||||||||
Mfr: TND05V-820KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 65VDC 82V 600A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 125 V | 7.5 mm | 800 A | 2.5 J | 400 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND20V-180KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 14VDC 18V 2000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 20 mm | 3 kA | 12 J | 39 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND20V-181KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 145VDC 180V 7000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 110 VAC | 145 VDC | 180 V | 300 V | 20 mm | 10 kA | 85 J | 3.9 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND20V-361KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 300VDC 360V 7000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 21.5 mm | 10 kA | 180 J | 1.5 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND20V-560KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 44VDC 56V 2000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 35 VAC | 44 VDC | 56 V | 110 V | 21.5 mm | 10 kA | 36 J | 17 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND07SV680KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 55VDC 68V 250A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 135 V | 7 mm | 2.6 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND07V-181KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 145VDC 180V 1250A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 110 VAC | 145 VDC | 180 V | 300 V | 8.5 mm | 1.25 kA | 11 J | 430 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND07V-270KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 22VDC 27V 250A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 8.5 mm | 500 A | 1.3 J | 2.8 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND07V-431KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 350VDC 430V 1250A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 8.5 mm | 1.75 kA | 27.5 J | 130 pF | - 40 C | + 85 C | Bulk |